See an Error?

87945-0002

Molex Logo
538-87945-0002

87945-0002

Mfr.:

Description:
I/O Connectors 29CKT RA RECPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 692

Stock:

692 Can Ship Immediately
Quantities greater than 692 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $7.81 $7.81
10 $6.83 $68.30
100 $5.52 $552.00
500 $5.20 $2,600.00
1,000 $4.55 $4,550.00
2,500 $4.32 $10,800.00
5,000 Quote
Product Attribute Attribute Value
Molex
Product Category: I/O Connectors
RoHS:  Details
Serial Connectors
Female
29 Position
0.8 mm, 1.27 mm
30 V
Gold
PCB Mount
SMD/SMT
Right Angle
87945
-
0 C
+ 55 C
Tray
Brand: Molex
Color: Black
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Product Type: I/O Connectors
Factory Pack Quantity: 25
Subcategory: I/O Connectors
Type: SCSI
Part # Aliases: 0879450002
Unit Weight: 0.093264 oz
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Infineon IRF150P220AKMA1 Also Bought Image
MOSFET TRENCH >=100V
Panasonic ERJ-U06F6R20V Also Bought Image
Thick Film Resistors - SMD 0805 1% 6.2ohm AEC-Q200 Anti-Sulfur
KOA Speer HV732BTTD2403F Also Bought Image
Thick Film Resistors - SMD 0.25W 240K 1% 500 VOLTS
Bel SPDL2012-900-2P-T Also Bought Image
Common Mode Chokes / Filters 2Line SMD Common Md Choke 90
Molex 34793-8040 Also Bought Image
Automotive Connectors MINI50 RAHDR 4CKT BLK POL A REEL
Panasonic ERJ-S03J391V Also Bought Image
Thick Film Resistors - SMD 0603 390ohms 5% Anti-Sulfur
TE Connectivity 35106 Also Bought Image
Terminals TERMINAL PIDG R 16-1
Comchip Technology US3MB-HF Also Bought Image
Rectifiers RECTIFIER ULTRA FAST RECOVERY 1000V 3A SMB
Taiyo Yuden HMK325B7225MM-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE HMK325B7225MM-P
Molex 34793-8043 Also Bought Image
Automotive Connectors MINI50 RAHDR 4CKT GRN POL D REEL