87833-1420

Molex
538-87833-1420

87833-1420

Mfr.:

Description:
Headers & Wire Housings HDR SHROUDED 14P RA/slot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,601

Stock:

12,601 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.91 $1.91
$1.64 $16.40
$1.34 $128.64
$1.24 $634.88
$1.06 $1,085.44
$0.993 $2,510.30
$0.943 $4,737.63
$0.922 $9,234.75
25,024 Quote
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
14 Position
2 mm
2 Row
2 mm
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
87833
Milli-Grid
Wire-to-Board, Signal
- 55 C
+ 105 C
Tube
Accessory Type: -
Brand: Molex
Contact Material: Tin
Contact Type: -
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 32
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 0878331420
Unit Weight: 0.028642 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WtW/WtB connectors and connector systems are ideal for personal computers and lighting, automotive, and industrial applications, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Milli-Grid Connector System

Molex Milli-Grid Connector System is a high-density connector system based on a 2.00mm x 2.00mm grid pattern. This system offers complete design flexibility for wire-2-board (W2B), board-2-board (B2B), and cable-2-board (C2B) applications. The Milli-Grid Connector System encompasses crimp terminals, housings, headers, and receptacles that are available in gold or tin-plated models. This system provides receptacles that are available in single-row and dual-row versions with a vast array of mating and termination options. The Milli-Grid connector system comes with headers that are available in shrouded and unshrouded styles.

Image Description
Molex 87568-1444
Headers & Wire Housings MGrid IDT Rec W/PolK PolKey .76AuLF 14Ckt
Molex 87568-1493
Headers & Wire Housings 14CKT CTB RECPT DUAL ROW IDT
Molex 87568-1443
Headers & Wire Housings MGRID IDT W/POLKEY .38AULF 14CKT
Molex 51110-1451
Headers & Wire Housings 14CIR CRIMP HOUSING
Molex 79107-7006
Headers & Wire Housings 2MM RECEPT. 14 CKT Vert Selective Gold
Molex 79109-1006
Headers & Wire Housings 2MM RECEPT. 14 CKT Vert. Selective Gold
Molex 51110-1450
Headers & Wire Housings 14CIR CRIMP HOUSING
Molex 50394-8200
Headers & Wire Housings LOOSE TERMINALS
Molex 50394-8100
Headers & Wire Housings M-GRID CRMP TERM 24-30AWG FE
Molex 50394-8400
Headers & Wire Housings 2mm MGrid Crimp Loos Loose Term WtB GFLF
Image Description
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
TDK C3216X5R1A107M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 10V 100uF X5R 20% T: 1.6mm
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Panasonic ERJ-2RKF1001X
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
Panasonic ERJ-2RKF2201X
Thick Film Resistors - SMD 0402 2.2Kohms 1% AEC-Q200
Panasonic ERJ-2RKF4701X
Thick Film Resistors - SMD 0402 4.7Kohms 1% AEC-Q200
YAGEO RC0402FR-0710RL
Thick Film Resistors - SMD 10 Ohms 62.5mW 0402 1%