87831-1420

Molex Logo
538-87831-1420

87831-1420

Mfr.:

Description:
Headers & Wire Housings HDR SHROUDED 14P vertical slot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 31,756

Stock:

31,756 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.55 $2.55
10 $2.18 $21.80
96 $1.79 $171.84
512 $1.65 $844.80
1,024 $1.41 $1,443.84
2,528 $1.32 $3,336.96
5,024 $1.25 $6,280.00
10,016 Quote
Product Attribute Attribute Value
Molex
Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
14 Position
2 mm
2 Row
2 mm
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
87831
Milli-Grid
Signal, Wire-to-Board
- 55 C
+ 105 C
Tube
Accessory Type: -
Brand: Molex
Contact Material: Tin
Contact Type: -
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 32
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 0878311420
Unit Weight: 0.025256 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WtW/WtB connectors and connector systems are ideal for personal computers and lighting, automotive, and industrial applications, depending on the model.

Image Description
Molex 79109-1006 Associated Product Image
Headers & Wire Housings 2MM RECEPT. 14 CKT Vert. Selective Gold
Molex 51110-1450 Associated Product Image
Headers & Wire Housings 14CIR CRIMP HOUSING
Molex 51110-1451 Associated Product Image
Headers & Wire Housings 14CIR CRIMP HOUSING
Molex 87568-1493 Associated Product Image
Headers & Wire Housings 14CKT CTB RECPT DUAL ROW IDT
Molex 79107-7006 Associated Product Image
Headers & Wire Housings 2MM RECEPT. 14 CKT Vert Selective Gold
Molex 50394-8100 Associated Product Image
Headers & Wire Housings MGrid CRP TERM FEM 24-20AWG BULK
Molex 50394-8400 Associated Product Image
Headers & Wire Housings 2mm MGrid Crimp Loos Loose Term WtB GFLF
Image Description
Broadcom Limited HSMG-C170 Also Bought Image
Standard LEDs - SMD Green Diffused 572nm 15mcd
Lite-On LTST-C191KGKT Also Bought Image
Standard LEDs - SMD Green Clear 571nm
Keystone Electronics 5015 Also Bought Image
Circuit Board Hardware - PCB MINI SMT TEST POINT
KEMET C0603C104K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
Panasonic ERJ-3EKF1002V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Panasonic ERJ-2RKF49R9X Also Bought Image
Thick Film Resistors - SMD 0402 49.9ohms 1% AEC-Q200
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Keystone Electronics 5011 Also Bought Image
Circuit Board Hardware - PCB BLACK TEST POINT
Panasonic ERJ-3GEY0R00V Also Bought Image
Thick Film Resistors - SMD 0603 Zero Ohms