87758-1050

Molex Logo
538-87758-1050

87758-1050

Mfr.:

Description:
Headers & Wire Housings MGrid VHdr .38AuLF 1 d VHdr .38AuLF 10Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9

Stock:

9
Can Ship Immediately

On Order:

3,000
Expected 18-Aug-22

Factory Lead-Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.81 $0.81
10 $0.665 $6.65
100 $0.555 $55.50
500 $0.499 $249.50
1,000 $0.443 $443.00
2,000 $0.401 $802.00
5,000 $0.368 $1,840.00
10,000 $0.36 $3,600.00
25,000 $0.346 $8,650.00
Product Attribute Attribute Value
Molex
Headers & Wire Housings
RoHS:  Details
Headers
Breakaway
10 Position
2 mm
2 Row
2 mm
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
5.5 mm
2.6 mm
87758
Milli-Grid
Board-to-Board, Signal
- 55 C
+ 105 C
Tray
Accessory Type: -
Brand: Molex
Contact Material: Tin
Contact Type: -
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 0877581050
Unit Weight: 0.008325 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MolexFamMilliGrid


Image Description
Molex 79107-7004 Associated Product Image
Headers & Wire Housings 2MM RECEPT. 10 CKT Vert Selective Gold
Molex 51110-1050 Associated Product Image
Headers & Wire Housings 10CIR CRIMP HOUSING
Molex 51110-1051 Associated Product Image
Headers & Wire Housings 10CIR CRIMP HOUSING
Molex 79109-8604 Associated Product Image
Headers & Wire Housings 2.00MM MGRIG RECPT 10P V DR SMT SAU
Molex 51110-1056 Associated Product Image
Headers & Wire Housings 10CKT 2MM MGRID WTB CONN CRIMP HSG
Molex 79109-1004 Associated Product Image
Headers & Wire Housings 2MM RECEPT. 10 CKT Vert. Selective Gold
Molex 87264-1052 Associated Product Image
Headers & Wire Housings 2MM RECEPT. 10 CKT Side Entry
Molex 87340-1024 Associated Product Image
Headers & Wire Housings 2MM RECEPT. 10 CKT Top Entry
Molex 79109-1204 Associated Product Image
Headers & Wire Housings MGrid VRec SMT O/Cap ap /Pgs.38AuLF 10Ckt
Image Description
Hirose Electric DF12NC(3.0)-50DS-0.5V(51) Also Bought Image
Board to Board & Mezzanine Connectors CONN RCPT 50POS SMD
MEMSIC MC3419 Also Bought Image
Accelerometers Small Digital 3-axis Accelerometer Sensor
Murata GRM31CC72A475ME11L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 100V 20% 1206
Taiyo Yuden TMK212BBJ106MGHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 10uF 20% X5R AEC-Q200
Taiyo Yuden UMF212B7104KGHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 0.1uF 10% X7R AEC-Q200
TE Connectivity 2337019-1 Also Bought Image
RF Connectors / Coaxial Connectors MicroCoax receptacle UMCC Gen 1
Taiyo Yuden TMF105B7103MVHF Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC .01uF 20% X7R AEC-Q200
Bergquist Company SPK10-0.006-00-104 Also Bought Image
Thermal Interface Products Insulator, 0.006" Thickness, 25.4x19.05mm, Sil-Pad TSPK1300/K-10, IDH 2167649
Molex 87758-1450 Also Bought Image
Headers & Wire Housings 2mm MGrid VHdr .38Au d VHdr .38AuLF 14Ckt