87369-0500

Molex
538-87369-0500

87369-0500

Mfr.:

Description:
Headers & Wire Housings CRIMP HSG SINGLE 5P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Possible Replacement

Molex 51065-0500
Molex
Headers & Wire Housings 2MM W-T-B HSG 5P friction lock
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
5 Position
2 mm
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
87369
Wire-to-Board
- 25 C
+ 85 C
Bulk
Brand: Molex
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 40000
Subcategory: Headers & Wire Housings
Part # Aliases: 0873690500
Unit Weight: 0.005503 oz
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8547200090
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99