74320-4004

Molex
538-74320-4004

74320-4004

Mfr.:

Description:
HDMI, Displayport & DVI Connectors RA DVI RECEPTACLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 643

Stock:

643 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.88 $4.88
$3.47 $34.70
$3.10 $310.00
$3.05 $1,525.00
$2.71 $1,821.12
Product Attribute Attribute Value
Molex
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  Details
DVI
Female
Right Angle
24 Position
PC Pin
Gold
Tin
PCB Mount
74320
Tray
Brand: Molex
Color: Natural
Contact Rating: 3 A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 672
Subcategory: Audio & Video Connectors
Tradename: MicroCross
Voltage Rating: 40 VAC
Part # Aliases: 0743204004
Unit Weight: 0.233196 oz
USHTS:
8536694040
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Molex 214092-2080
Headers & Wire Housings 1.00MM REC 01X08P ONEBLADE
Smiths Interconnect 100410-005
Contact Probes BATTERY CONTACT 6.2 OZ
Molex 39-29-5143
Headers & Wire Housings MiniFt Jr DR RA HDR PCB MNT FLANGE 14Ckt
Molex 44206-0007
Headers & Wire Housings 4.20mm V DR HDR 24P THRUHOLE TIN
TE Connectivity 1028-043-1205
Automotive Connectors BACKSHELL ADP
Microchip 24LC256-E/SN
EEPROM 32kx8 - 2.5V
Molex 51047-0900
Headers & Wire Housings 9CKT W-W PLUG HOUS
Molex 39-29-9142
Headers & Wire Housings 14 CKT VERT HEADER
Molex 10-32-1061
Headers & Wire Housings 5.08 HDR VERT SPOX 6
Phoenix Contact 1910526
Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 24-12AWG Spring