70553-0107

Molex
538-70553-0107

70553-0107

Mfr.:

Description:
Headers & Wire Housings 2.54MM SR RA 3P HDR AU L-PRO SHRD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 31,780

Stock:

31,780 Can Ship Immediately

Factory Lead-Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.27 $2.27
$1.52 $15.20
$1.29 $129.00
$1.25 $625.00
$1.05 $1,050.00
$0.997 $2,492.50
$0.955 $4,775.00
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
3 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
3.3 mm
70553
SL
Wire-to-Board, Signal
- 40 C
+ 105 C
Tube
Accessory Type: -
Brand: Molex
Contact Material: Tin
Contact Type: -
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic (TP)
Latching Type: Latched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 0705530107
Unit Weight: 0.027267 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Molex 50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE LATCH
Molex 50-57-9003
Headers & Wire Housings HSG 3P SINGLE ROW NON-POLARIZED
Molex 50-57-9503
Headers & Wire Housings SL 3 CKT CRIMP HOUSI
Molex 50-57-9703
Headers & Wire Housings SNGL CRIMP HSING 3P TPA W/POS LATCH
Molex 50-57-9303
Headers & Wire Housings 3 CKT CRIMP HOUSING
Molex 50-57-9203
Headers & Wire Housings 3 CKT CRIMP HOUSING
Molex 14-56-7037
Headers & Wire Housings SL 3 CKT IDT CONNECT
Molex 14-56-2034
Headers & Wire Housings CGrid SL IDT Opt G 15 SAu 3Ckt
Molex 14-56-2032
Headers & Wire Housings FEMALE IDT SNGL 3P positive latch
Molex 73838-0003
Headers & Wire Housings 3P TPA PIECE USE W/ 50-57-9703
Image Description
Molex 70543-0107
Headers & Wire Housings VERTICAL HDR 3P single row
Keystone Electronics 5006
Circuit Board Hardware - PCB TEST POINT BLK .063
Molex 50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE LATCH
Molex 50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE LATCH
Molex 70553-0106
Headers & Wire Housings R/A HEADER 2 PIN SINGLE ROW 30 AU
KEMET C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Texas Instruments DAC7562SDGST
Digital to Analog Converters - DAC 12B,Dual,Lo Pwr Ultra-Lo Glitch DAC
Molex 70553-0108
Headers & Wire Housings R/A HEADER 4 PIN SINGLE ROW 30 AU
Molex 16-02-0103
Headers & Wire Housings SOCKET 24-22AWG BULK
KEMET EE2-12NU-L
Low Signal Relays - PCB 12V 10uA Relay Signal 2formC