70553-0037

Molex
538-70553-0037

70553-0037

Mfr.:

Description:
Headers & Wire Housings R/A HDR 3P low profile single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,079

Stock:

8,079 Can Ship Immediately

Factory Lead-Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.31 $1.31
$1.07 $10.70
$0.90 $90.00
$0.809 $404.50
$0.72 $720.00
$0.652 $1,630.00
$0.598 $2,990.00
$0.584 $5,840.00
25,000 Quote
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
3 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
3.3 mm
70553
SL
Wire-to-Board, Signal
- 40 C
+ 105 C
Tube
Accessory Type: -
Brand: Molex
Contact Material: Tin
Contact Type: -
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 0705530037
Unit Weight: 0.025574 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Molex 50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE LATCH
Molex 50-57-9003
Headers & Wire Housings HSG 3P SINGLE ROW NON-POLARIZED
Molex 50-57-9503
Headers & Wire Housings SL 3 CKT CRIMP HOUSI
Molex 50-57-9703
Headers & Wire Housings SNGL CRIMP HSING 3P TPA W/POS LATCH
Molex 50-57-9303
Headers & Wire Housings 3 CKT CRIMP HOUSING
Molex 50-57-9203
Headers & Wire Housings 3 CKT CRIMP HOUSING
Molex 14-56-7037
Headers & Wire Housings SL 3 CKT IDT CONNECT
Molex 14-56-2034
Headers & Wire Housings CGrid SL IDT Opt G 15 SAu 3Ckt
Molex 14-56-2032
Headers & Wire Housings FEMALE IDT SNGL 3P positive latch
Molex 73838-0003
Headers & Wire Housings 3P TPA PIECE USE W/ 50-57-9703
Image Description
Molex 50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE LATCH
Molex 70553-0003
Headers & Wire Housings R/A HDR 4P low profile single
Molex 501568-0707
Headers & Wire Housings 1.0 WtB 7Ckt R/AWaferAssyEmbsTpPk
Molex 50-57-9405
Headers & Wire Housings HSG 5P SINGLE ROW POSITIVE LATCH
Molex 16-02-0102
Headers & Wire Housings 22-24 TERMINAL BULK FEMALE
Molex 70553-0036
Headers & Wire Housings R/A HDR 2P low profile single
Molex 70553-0039
Headers & Wire Housings R/A HDR 5P low profile single
Molex 70553-0040
Headers & Wire Housings R/A HDR 6P low profile single
Molex 70553-0042
Headers & Wire Housings 2.54MM HDR 8 CKT Right Angle
Comchip Technology SS8050-G
Bipolar Transistors - BJT NPN TRANSISTOR 1.5A 40V