70553-0002

Molex
538-70553-0002

70553-0002

Mfr.:

Description:
Headers & Wire Housings R/A HDR 3P low profile single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22,431

Stock:

22,431 Can Ship Immediately

Factory Lead-Time:

37 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.24 $1.24
$0.783 $7.83
$0.707 $73.53
$0.647 $336.44
$0.642 $667.68
$0.58 $1,477.84
$0.532 $2,683.41
$0.525 $5,268.90
25,012 Quote
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
3 Position
2.54 mm
1 Row
-
Through Hole
Solder
Right Angle
Pin (Male)
Gold
70553
SL
- 40 C
+ 105 C
Tube
Accessory Type: -
Brand: Molex
Contact Material: Tin
Contact Type: -
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 52
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 0705530002
Unit Weight: 0.025468 oz
USHTS:
8536694040
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Molex 50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE LATCH
Molex 50-57-9003
Headers & Wire Housings HSG 3P SINGLE ROW NON-POLARIZED
Molex 50-57-9503
Headers & Wire Housings SL 3 CKT CRIMP HOUSI
Molex 50-57-9703
Headers & Wire Housings SNGL CRIMP HSING 3P TPA W/POS LATCH
Molex 50-57-9303
Headers & Wire Housings 3 CKT CRIMP HOUSING
Molex 50-57-9203
Headers & Wire Housings 3 CKT CRIMP HOUSING
Molex 14-56-7037
Headers & Wire Housings SL 3 CKT IDT CONNECT
Molex 14-56-2034
Headers & Wire Housings CGrid SL IDT Opt G 15 SAu 3Ckt
Molex 14-56-2032
Headers & Wire Housings FEMALE IDT SNGL 3P positive latch
Molex 73838-0003
Headers & Wire Housings 3P TPA PIECE USE W/ 50-57-9703
Image Description
Molex 70553-0001
Headers & Wire Housings R/A HDR 2P low profile single
Keystone Electronics 5015
Test Plugs & Test Jacks SM TEST POINT ON T&R - MINIATURE
RECOM R12P21503D
Isolated DC/DC Converters - Through Hole 2W 12Vin 15/-3Vout 93/-185mA
Molex 70553-0003
Headers & Wire Housings R/A HDR 4P low profile single
Molex 50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE LATCH
Molex 70553-0005
Headers & Wire Housings R/A HDR 6P low profile single
Molex 70543-0002
Headers & Wire Housings VERTICAL HDR 3P single row
Molex 50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE LATCH
Molex 70543-0003
Headers & Wire Housings VERTICAL HDR 4P single row
Molex 70553-0004
Headers & Wire Housings R/A HDR 5P low profile single