70543-0107

Molex
538-70543-0107

70543-0107

Mfr.:

Description:
Headers & Wire Housings VERTICAL HDR 3P single row

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 31,838

Stock:

31,838 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.62 $1.62
$0.929 $9.29
$0.813 $84.55
$0.747 $388.44
$0.746 $775.84
$0.649 $3,273.56
$0.63 $6,322.68
25,012 Quote
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
3 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
3.3 mm
70543
SL
Wire-to-Board, Signal
- 40 C
+ 105 C
Tube
Accessory Type: -
Brand: Molex
Contact Material: Tin
Contact Type: -
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 52
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 0705430107
Unit Weight: 0.023069 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Molex 50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE LATCH
Molex 50-57-9003
Headers & Wire Housings HSG 3P SINGLE ROW NON-POLARIZED
Molex 50-57-9503
Headers & Wire Housings SL 3 CKT CRIMP HOUSI
Molex 50-57-9703
Headers & Wire Housings SNGL CRIMP HSING 3P TPA W/POS LATCH
Molex 50-57-9303
Headers & Wire Housings 3 CKT CRIMP HOUSING
Image Description
Nexperia BZX58550-C2V0X
Zener Diodes BZX58550-C2V0/SOD523/SC-79
Molex 70553-0107
Headers & Wire Housings 2.54MM SR RA 3P HDR AU L-PRO SHRD
Keystone Electronics 5015
Circuit Board Hardware - PCB SM TEST POINT ON T&R - MINIATURE
Molex 50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE LATCH
Molex 50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE LATCH
Kingbright APHHS1005SYCK
Standard LEDs - SMD Yellow 590nm Water Clear 150mcd
Molex 70543-0106
Headers & Wire Housings VERTICAL HDR 2P single row
Molex 70543-0108
Headers & Wire Housings VERTICAL HDR 4P single row
Molex 70543-0110
Headers & Wire Housings VERTICAL HDR 6P single row
Molex 70543-0109
Headers & Wire Housings VERTICAL HDR 5P single row