70543-0037

Molex
538-70543-0037

70543-0037

Mfr.:

Description:
Headers & Wire Housings VERTICAL HDR 3 PIN SINGLE ROW TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23,892

Stock:

23,892 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.09 $1.09
$0.897 $8.97
$0.747 $77.69
$0.672 $349.44
$0.597 $620.88
$0.541 $1,378.47
$0.496 $2,501.82
$0.485 $4,867.46
$0.467 $11,680.60
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
3 Position
2.54 mm
1 Row
-
Through Hole
Solder
Straight
Pin (Male)
Gold
70543
SL
- 40 C
+ 105 C
Tube
Accessory Type: -
Brand: Molex
Contact Material: Tin
Contact Type: -
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 52
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 0705430037
Unit Weight: 0.024692 oz
USHTS:
8536694040
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Molex 50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE LATCH
Molex 50-57-9003
Headers & Wire Housings HSG 3P SINGLE ROW NON-POLARIZED
Molex 50-57-9503
Headers & Wire Housings SL 3 CKT CRIMP HOUSI
Molex 50-57-9703
Headers & Wire Housings SNGL CRIMP HSING 3P TPA W/POS LATCH
Molex 50-57-9303
Headers & Wire Housings 3 CKT CRIMP HOUSING
Image Description
Molex 50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE LATCH
Molex 70543-0003
Headers & Wire Housings VERTICAL HDR 4P single row
Molex 70543-0038
Headers & Wire Housings VERTICAL HDR 4 PIN SINGLE ROW TIN
Molex 70543-0036
Headers & Wire Housings VERTICAL HDR 2 PIN SINGLE ROW TIN
Molex 70543-0040
Headers & Wire Housings VERTICAL HDR 6P single row
Molex 50-57-9404
Headers & Wire Housings HSG 4P SINGLE ROW POSITIVE LATCH
Molex 70543-0039
Headers & Wire Housings VERTICAL HDR 5 PIN SINGLE ROW TIN
Molex 70543-0001
Headers & Wire Housings VERTICAL HDR 2P single row
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Molex 70543-0042
Headers & Wire Housings VERTICAL HDR 8 PIN SINGLE ROW TIN