70543-0002

Molex
538-70543-0002

70543-0002

Mfr.:

Description:
Headers & Wire Housings VERTICAL HDR 3P single row

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 62,386

Stock:

62,386 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.12 $1.12
$0.919 $9.19
$0.765 $79.56
$0.688 $357.76
$0.612 $636.48
$0.555 $1,414.14
$0.509 $2,567.40
$0.497 $4,987.89
$0.478 $11,955.74
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
3 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
3.3 mm
70543
SL
Wire-to-Board, Signal
- 40 C
+ 105 C
Tube
Accessory Type: -
Brand: Molex
Contact Material: Tin
Contact Type: -
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 52
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 0705430002
Unit Weight: 0.023069 oz
USHTS:
8536694040
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Molex 50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE LATCH
Molex 50-57-9003
Headers & Wire Housings HSG 3P SINGLE ROW NON-POLARIZED
Molex 50-57-9503
Headers & Wire Housings SL 3 CKT CRIMP HOUSI
Molex 50-57-9703
Headers & Wire Housings SNGL CRIMP HSING 3P TPA W/POS LATCH
Molex 50-57-9303
Headers & Wire Housings 3 CKT CRIMP HOUSING
Image Description
Molex 70543-0004
Headers & Wire Housings VERTICAL HDR 5P single row
Molex 70543-0003
Headers & Wire Housings VERTICAL HDR 4P single row
Molex 50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE LATCH
Molex 50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE LATCH
Molex 50-57-9405
Headers & Wire Housings HSG 5P SINGLE ROW POSITIVE LATCH
Molex 70543-0001
Headers & Wire Housings VERTICAL HDR 2P single row
Molex 70543-0005
Headers & Wire Housings VERTICAL HDR 6P single row
Molex 50-57-9404
Headers & Wire Housings HSG 4P SINGLE ROW POSITIVE LATCH
Molex 70543-0007
Headers & Wire Housings VERTICAL HDR 8P single row
Molex 70543-0009
Headers & Wire Housings VERTICAL HDR 10P single row