70107-0002

Molex
538-70107-0002

70107-0002

Mfr.:

Description:
Headers & Wire Housings HSG 3P W/O EARS SINGLE ROW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 51,159

Stock:

51,159 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.73 $0.73
$0.616 $6.16
$0.479 $47.90
$0.455 $227.50
$0.375 $375.00
$0.341 $852.50
$0.307 $1,535.00
$0.302 $3,020.00
$0.295 $7,375.00
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Plug Housing
3 Position
2.54 mm
1 Row
Cable Mount / Free Hanging
Crimp
Pin (Male)
70107
SL
Wire-to-Wire, Signal
- 40 C
+ 105 C
Bulk
Accessory Type: -
Brand: Molex
Contact Material: -
Contact Type: Pin
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Male
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Part # Aliases: 0701070002
Unit Weight: 0.026808 oz
USHTS:
8538906000
CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Molex 50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE LATCH
Molex 14-56-7037
Headers & Wire Housings SL 3 CKT IDT CONNECT
Molex 14-56-2034
Headers & Wire Housings CGrid SL IDT Opt G 15 SAu 3Ckt
Molex 14-56-2032
Headers & Wire Housings FEMALE IDT SNGL 3P positive latch
Molex 50-57-9703
Headers & Wire Housings SNGL CRIMP HSING 3P TPA W/POS LATCH
Molex 73838-0003
Headers & Wire Housings 3P TPA PIECE USE W/ 50-57-9703
Image Description
Molex 50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE LATCH
Molex 50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE LATCH
Molex 70107-0003
Headers & Wire Housings HSG 4P W/O EARS SINGLE ROW
Molex 16-02-0115
Headers & Wire Housings PIN 22-24 AWG BULK
Molex 70107-0004
Headers & Wire Housings HSG 5P W/O EARS SINGLE ROW
Molex 50-57-9405
Headers & Wire Housings HSG 5P SINGLE ROW POSITIVE LATCH
Molex 50-57-9404
Headers & Wire Housings HSG 4P SINGLE ROW POSITIVE LATCH
Molex 70107-0001
Headers & Wire Housings HSG 2P W/O EARS SINGLE ROW
Molex 16-02-0114
Headers & Wire Housings TERMINAL 24-22 BULK
Molex 16-02-0102
Headers & Wire Housings 22-24 TERMINAL BULK FEMALE