53261-1771


Images are for reference only
See Product Specifications
See Product Specifications
538-53261-1771
53261-1771
53261-1771
Mfr.:
Molex
Description:
Headers & Wire Housings 1.25 WtB Wafer Assy 17Ckt SMTRAEmbsTpPkg
Headers & Wire Housings 1.25 WtB Wafer Assy 17Ckt SMTRAEmbsTpPkg
Datasheet:
In Stock: 1,140
-
Stock:
-
1,140Can Ship Immediately
-
On Order:
-
3,000Expected 30-Nov-22
-
Factory Lead-Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
1 | $1.67 | $1.67 |
10 | $1.43 | $14.30 |
100 | $1.18 | $118.00 |
500 | $1.09 | $545.00 |
Full Reel (Order in multiples of 1000) | ||
1,000 | $0.928 | $928.00 |
2,000 | $0.866 | $1,732.00 |
5,000 | $0.822 | $4,110.00 |
10,000 | $0.804 | $8,040.00 |
25,000 | Quote |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8536694040
- CNHTS:
- 8536901100
- CAHTS:
- 8536700000
- JPHTS:
- 8536700001
- TARIC:
- 8536693000
- MXHTS:
- 85367001
- BRHTS:
- 85367000
- ECCN:
- EAR99
Popular Searches:
8 Position 1 Row 2 mm Wire Housings Crimp Plug Housing Headers & Wire Housings , 8 Position 2 Row Headers & Wire Housings , Straight 12 Position 2 Row 2.54 mm Pin (Male) Headers & Wire Housings , 32 Position 2 Row 2.54 mm Headers & Wire Housings , Socket (Female) 3.96 mm Headers & Wire Housings , Spring Loaded Headers & Wire Housings