53261-0871

Images are for reference only
See Product Specifications
See Product Specifications
538-53261-0871
53261-0871
53261-0871
Mfr.:
Molex
Description:
Headers & Wire Housings 1.25MM HDR 8 CKT Right-Angle
Headers & Wire Housings 1.25MM HDR 8 CKT Right-Angle
Datasheet:
In Stock: 18,297
-
Stock:
-
18,297 Can Ship Immediately
-
Factory Lead-Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$0.92 | $0.92 | |
$0.755 | $7.55 | |
$0.623 | $62.30 | |
$0.611 | $305.50 | |
Full Reel (Order in multiples of 1000) | ||
$0.455 | $455.00 | |
$0.428 | $856.00 | |
$0.412 | $2,060.00 | |
$0.40 | $4,000.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8536694040
- CNHTS:
- 8536901100
- TARIC:
- 8536693000
- CAHTS:
- 8536690020
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- MXHTS:
- 8536699999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Popular Searches:
MicroFit 3.0 Headers & Wire Housings , Pin (Male) Straight 26 Position 2 Row 2.54 mm 2.54 mm Solder Pin Headers & Wire Housings , 22 Position 1 Row 1.27 mm Headers & Wire Housings , SMD/SMT 10 Position 2 Row 1.27 mm Headers 1.27 mm Headers & Wire Housings , Pin (Male) Gold Straight Through Hole 26 Position 2 Row 2.54 mm 2.54 mm Solder Pin Header and Ejector Headers & Wire Housings , Socket (Female) 2 Position 1 Row Headers & Wire Housings