51191-0400

Molex
538-51191-0400

51191-0400

Mfr.:

Description:
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,482

Stock:

19,482 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.24 $0.24
$0.195 $1.95
$0.161 $16.10
$0.134 $134.00
$0.123 $246.00
$0.114 $570.00
$0.11 $1,100.00
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
4 Position
2.5 mm
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
51191
Mini-Latch
Wire-to-Board, Wire-to-Wire, Signal
- 40 C
+ 105 C
Bulk
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 0511910400
Unit Weight: 0.015796 oz
USHTS:
8538906000
CNHTS:
8547200000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8547200090
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Image Description
Molex 22-04-1041
Headers & Wire Housings .098 HDR VERT 4P
Molex 22-05-1042
Headers & Wire Housings .098 HDR RA 4P
Molex 29-11-0042
Headers & Wire Housings 2.5 SPOX PLUG HSG 4
Molex 22-11-1041
Headers & Wire Housings 2.5MM VERT 4P HDR W/FRICTION RAMP AU
Molex 29-11-0043
Headers & Wire Housings NYLON CNNCTR HOUSING 5240041
Image Description
Molex 51191-0700
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG
Molex 50802-8100
Headers & Wire Housings 2.5 W/B CRIMP REC TE 5 W/B CRIMP REC TERM
Molex 50802-9101
Headers & Wire Housings 2.5 CRIMP RCPT TERM
Molex 51191-0200
Headers & Wire Housings 2.5MM W/B HSNG 2 CKT 250V 3.0A
Molex 29-11-0043
Headers & Wire Housings NYLON CNNCTR HOUSING 5240041
Molex 51191-0500
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG
Molex 50802-8000 (Cut Strip)
Headers & Wire Housings CRMP TERM 22-28G F Cut Strip of 100
Molex 50802-9001 (Cut Strip)
Headers & Wire Housings CRMP TERM 22-28G F Cut Strip of 100
Molex 51191-0300
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG
Molex 51191-0600
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG