51191-0300

Molex Logo
538-51191-0300

51191-0300

Mfr.:

Description:
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 30,500

Stock:

30,500 Can Ship Immediately

Factory Lead-Time:

55 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.28 $0.28
10 $0.224 $2.24
100 $0.161 $16.10
1,000 $0.126 $126.00
2,000 $0.116 $232.00
20,000 $0.115 $2,300.00
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
3 Position
2.5 mm
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
51191
Mini-Latch
- 40 C
+ 105 C
Bulk
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 20000
Subcategory: Headers & Wire Housings
Part # Aliases: 0511910300
Unit Weight: 0.012776 oz
USHTS:
8538906000
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8547200090
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Microminiature Connectors

Molex Microminiature Connectors are ideal for a vast array of applications such as mobile devices, hand-held units, automotive, and medical devices. Molex micro wire-to-board, wire-to-wire, board-to-board, FFC/FPC, I/O, and memory card connectors are designed to meet the requirements of small, high-performing technologies. These products feature minimal circuit sizes and multi amps per circuit with speeds up to 20Gbps. Molex Microminiature Connectors offer a wide range of products to meet design parameters, including space savings, high-density signals, and durability.

Image Description
Molex 22-04-1031 Associated Product Image
Headers & Wire Housings 2.5 KK HDR VERT 3P friction ramp
Molex 22-05-1032 Associated Product Image
Headers & Wire Housings RA FRICTION LK HDR 3 wire-to-board
Molex 29-11-0033 Associated Product Image
Headers & Wire Housings 2.50MM 3P PLUG HSG FRCTN LOCK
Molex 29-11-0032 Associated Product Image
Headers & Wire Housings 3CKT MINI SPOX PLUG HOUS BGE 524003
Molex 22-11-1031 Associated Product Image
Headers & Wire Housings 2.5MM VERT 3P HDR W/FRICTION RAMP AU
Image Description
Molex 51191-0200 Also Bought Image
Headers & Wire Housings 2.5MM W/B HSNG 2 CKT 250V 3.0A
Molex 29-11-0032 Also Bought Image
Headers & Wire Housings 3CKT MINI SPOX PLUG HOUS BGE 524003
Molex 50802-8100 Also Bought Image
Headers & Wire Housings 2.5 W/B CRIMP REC TE 5 W/B CRIMP REC TERM
Molex 50802-8000 (Cut Strip) Also Bought Image
Headers & Wire Housings CRMP TERM 22-28G F Cut Strip of 100
Molex 50802-9001 (Cut Strip) Also Bought Image
Headers & Wire Housings CRMP TERM 22-28G F Cut Strip of 100
Molex 50802-8000 (Mouser Reel) Also Bought Image
Headers & Wire Housings CRMP TERM 22-28G F Reel of 1000
Molex 51191-0400 Also Bought Image
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG
Molex 22-04-1031 Also Bought Image
Headers & Wire Housings 2.5 KK HDR VERT 3P friction ramp
Molex 22-04-1021 Also Bought Image
Headers & Wire Housings 2P HEADER
Molex 51191-0600 Also Bought Image
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG