51021-1700

Molex Logo
538-51021-1700

51021-1700

Mfr.:

Description:
Headers & Wire Housings 17CKT RECEPTACLE HOU T RECEPTACLE HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,735

Stock:

3,735 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.43 $0.43
10 $0.363 $3.63
100 $0.282 $28.20
600 $0.268 $160.80
1,000 $0.221 $221.00
2,600 $0.201 $522.60
5,000 $0.181 $905.00
10,000 $0.178 $1,780.00
25,000 $0.174 $4,350.00
Product Attribute Attribute Value
Molex
Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housing
17 Position
1.25 mm
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
51021
PicoBlade
Signal, Wire-to-Board, Wire-to-Wire
- 40 C
+ 105 C
Bulk
Brand: Molex
Flammability Rating: UL 94 V-0
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Part # Aliases: 0510211700 510211700
Unit Weight: 0.005168 oz
USHTS:
8538906000
CNHTS:
8547200000
CAHTS:
8538909090
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WtW/WtB connectors and connector systems are ideal for personal computers and lighting, automotive, and industrial applications, depending on the model.

Image Description
Molex 205342-5028 Also Bought Image
Headers & Wire Housings 2mm Pico-Lock Fem Crmp Term 20-22 AWG
Molex 205341-0206 Also Bought Image
Headers & Wire Housings 2mm Pico-Lock Rcpt Hsg SR PosLck 6Ckt
Molex 214920-1213 Also Bought Image
Specialized Cables PicoBlade F-F Blk 26AWG 225mm PreCrimp
Molex 214920-1223 Also Bought Image
Specialized Cables PicoBlade F-F Red 26AWG 225mm PreCrimp
Molex 50079-8100 Also Bought Image
Headers & Wire Housings TERMINAL 26-28 BULK
Molex 51021-1500 Also Bought Image
Headers & Wire Housings RECEPTACLE 15 POS
Molex 15134-0801 Also Bought Image
Rectangular Cable Assemblies 8 Circuit 100MM Picoblade
Molex 43025-1008 Also Bought Image
Headers & Wire Housings MicroFit 3.0 DR Rcp 10Ckt GW HF
Molex 50079-8000 (Cut Strip) Also Bought Image
Headers & Wire Housings PCBLD TERM 26-28G F Cut Strip of 100
Molex 53261-1771 Also Bought Image
Headers & Wire Housings 1.25 WtB Wafer Assy 17Ckt SMTRAEmbsTpPkg