See an Error?

50802-8000 (Cut Strip)

Molex
538-50802-8000-CT

50802-8000 (Cut Strip)

Mfr.:

Description:
Headers & Wire Housings CRMP TERM 22-28G F Cut Strip of 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,700

Stock:

9,700 Can Ship Immediately
 
Minimum: 100   Multiples: 100

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.071 $7.10

Alternative Packaging

Mfr. Part #:
Packaging:
Reel
Availability:
In Stock
Price:
$0.04
Min:
10000
Packaging:
Reel
Availability:
In Stock
Price:
$0.05
Min:
1000

Similar Product

Molex 50802-8100
Molex
Headers & Wire Housings 2.5 W/B CRIMP REC TE 5 W/B CRIMP REC TERM
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Contacts
-
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
50802
Mini-Latch
Wire-to-Board, Signal
28 AWG to 22 AWG
Cut Tape
Accessory Type: -
Brand: Molex
Contact Material: Phosphor Bronze
Contact Type: Female
Current Rating: 3 A
Flammability Rating: -
Housing Color: -
Housing Gender: -
Housing Material: -
Insulation Resistance: -
Latching Type: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 0508028000 50802-8000
Unit Weight: 0.002011 oz
                    
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3
USHTS:
8536904000
CNHTS:
8536901100
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

Mini-Latch Wire-to-Board Connector System

Molex Mini-Latch Wire-to-Board Connector System provides a reliable interface for industry-standard 2.50mm wire-to-board applications. Molex Mini-Latch Wire-to-Board Connector System includes a box-style contact design and housing-side terminal latch to provide protection to the contact area during and after assembly. The durable housing also includes guide rails and molded tabs to facilitate mating/unmating. Headers are available in straight and right-angle with friction locks.

Image Description
Molex 51191-0200
Headers & Wire Housings 2.5MM W/B HSNG 2 CKT 250V 3.0A
Molex 08-70-0102 (Cut Strip)
Headers & Wire Housings SPOX TERM 22-28G ML Cut Strip of 100
Molex 51191-0800
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG
Molex 22-05-1082
Headers & Wire Housings 8P R/A HEADER
Molex 51191-0500
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG
Bourns CR0603-FX-1002ELF
Thick Film Resistors - SMD 10K 1% 1/10W
Molex 22-05-1062
Headers & Wire Housings 6P R/A PCB 1ROW HDR W/FRICTION LOCK
Molex 51191-0300
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG
Molex 51191-0400
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG
Molex 51191-0600
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG