504754-1100

Molex Logo
538-504754-1100

504754-1100

Mfr.:

Description:
FFC & FPC Connectors 0.3FPC B/F HsgAssy W/Lck11CktEmbsTpPkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,628

Stock:

20,628 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.83 $0.83
10 $0.665 $6.65
Full Reel (Order in multiples of 5000)
5,000 $0.564 $2,820.00
10,000 $0.512 $5,120.00
25,000 $0.387 $9,675.00
Product Attribute Attribute Value
Molex
FFC & FPC Connectors
RoHS:  Details
Board Mount
11 Position
0.3 mm
SMD/SMT
Right Angle
Dual Contact
Gold
300 mA
504754
-
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Molex
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 5000
Subcategory: FFC & FPC Connectors
Tradename: BackFlip
Voltage Rating: 50 V
Part # Aliases: 5047541100 05047541100
Unit Weight: 0.000649 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FiT Family Connectors

Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Image Description
Nexperia 2N7002NXAKR Also Bought Image
MOSFET 60V N-CHANNEL SGL TRENCH
Hirose Electric DF40HC(2.5)-20DS-0.4V(51) Also Bought Image
Board to Board & Mezzanine Connectors 20P 2-ROW RECEPT VERT SMT 2.5MM HGHT
Littelfuse 0435001.KR Also Bought Image
Surface Mount Fuses 32V 1A 0402 Very Fast Acting
KOA Speer RK73B1ETTP104J Also Bought Image
Thick Film Resistors - SMD 0.1W 100Kohms 5%
Molex 51338-0274 Also Bought Image
Board to Board & Mezzanine Connectors 20 Ckt Receptacle J-leads & solder tab
Murata LQM21PN2R2MGHL Also Bought Image
Fixed Inductors 2.2 UH 20%
Molex 504754-0700 Also Bought Image
FFC & FPC Connectors 0.3FPC BACKFLIP HSG W/LCK 7Ckt LA75
Samtec TSW-105-07-F-T Also Bought Image
Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch