503764-0601

Molex Logo
538-503764-0601

503764-0601

Mfr.:

Description:
Headers & Wire Housings 1MM Pico-Lock CRIMP HSG POS SIDELCK 6CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23,278

Stock:

23,278 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.42 $0.42
10 $0.358 $3.58
100 $0.278 $27.80
500 $0.265 $132.50
1,000 $0.219 $219.00
Full Reel (Order in multiples of 2000)
2,000 $0.198 $396.00
4,000 $0.178 $712.00
10,000 $0.176 $1,760.00
24,000 $0.172 $4,128.00
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housing
6 Position
1 mm
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
503764
Pico-Lock
Signal, Wire-to-Board
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Molex
Contact Material: -
Current Rating: 2.5 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Female
Housing Material: Thermoplastic (TP)
IP Rating: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Unit Weight: 0.001658 oz

USHTS:
8538906000
CNHTS:
8547200000
TARIC:
8538909999
ECCN:
EAR99

Pico-Lock Connectors

Molex Pico-Lock SMT Wire-to-Board Connectors offer a unique side positive-lock design and high current handling capacity for consumer applications. Available in 1.00mm, 1.50mm, and 2.00mm pitch versions, the Pico-Lock wire-to-board system offers an ideal combination of low profile, high current, and durable locking for any application requiring space savings and secure mating retention. The side positive locks provide a high signal-line current capability of 3A. This design allows the Molex Pico-Lock connectors to achieve ultra-low profile, robust connections in applications such as LED TVs, notebooks, and tablet PCs. A guide rib on the housing provides polarization and mating guidance for secure connections. Other features include friction locks for additional mating assurance and visual mating confirmation and a wide solder tab that wraps up into the header and around the housing for additional PCB retention and mechanical system assurance.

Image Description
Molex 503764-0501 Also Bought Image
Headers & Wire Housings 1MM Pico-Lock CRIMP HSG POS SIDELCK 5CKT
Molex 503764-0301 Also Bought Image
Headers & Wire Housings 1MM Pico-Lock CRIMP HSG POS SIDELCK 3CKT
Molex 503763-0391 Also Bought Image
Headers & Wire Housings 1MM PicoLock SMT HDR RA POD SIDELOCK 3CKT
Molex 503763-0691 Also Bought Image
Headers & Wire Housings 1MM PicoLock SMT HDR RA POD SIDELOCK 6CKT
Molex 205341-0202 Also Bought Image
Headers & Wire Housings 2mm Pico-Lock Rcpt Hsg SR PosLck 2Ckt
Molex 503765-0098 Also Bought Image
Headers & Wire Housings 1.0 WtB Side latch H=1.5 Rec Term
EPCOS / TDK B57863S103F40 Also Bought Image
NTC Thermistors 10k 3988
Molex 503764-0401 Also Bought Image
Headers & Wire Housings PicoLock 1.0 W/B Rec Pos. Side Lock 4Ckt
Molex 503764-0201 Also Bought Image
Headers & Wire Housings PicoLock 1.0 W/B Rec Pos. Side Lock 2Ckt
Molex 503763-0291 Also Bought Image
Headers & Wire Housings PicoLock 1.0 WB Plg R/A 2Ckt Pos SideLk