503300-5310

Molex Logo
538-503300-5310

503300-5310

Mfr.:

Description:
FFC & FPC Connectors 53P .25mm PITCH R/A SMT FRONT FLIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

19 Weeks Estimated factory production time.
 
Minimum: 12000   Multiples: 12000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
12,000 $1.89 $22,680.00
Product Attribute Attribute Value
Molex
FFC & FPC Connectors
RoHS:  Details
Board Mount
53 Position
0.25 mm
SMD/SMT
Right Angle
Top Contact
Gold
300 mA
503300
- 40 C
+ 85 C
Tray
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 3000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Part # Aliases: 5033005310 5033005310
Unit Weight: 0.003677 oz

USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

0.25mm Pitch Easy-On Top-Contact FPC Connectors

Molex 0.25mm Pitch Easy-On Top-Contact FPC Connectors achieve PCB space savings and contact reliability. The 503300 series offers greater design flexibility as it enables designers to place the top-contact version on one board and wrap the FPC cable under to mate with a bottom-contact type (Molex 503320 series). Molex 0.25mm Pitch Easy-On™ Top-Contact FPC Connectors feature a unique spring-terminal design and a contact force that secures the actuator in place while at the same time providing contact force on the cable for secure electrical contact, even when subjected to shock or vibration. A robust front-flip Easy-On actuator design protects the actuator from damage by operator handling. With an ultra-narrow depth of 3.20mm, the 503300 series is making it ideal for smart/mobile phones, tablet PCs, car audio, digital still cameras, portable games, and navigation equipment.

Image Description
Molex 15014-0253 Associated Product Image
FFC / FPC Jumper Cables Premo-Flex .25 Jmpr Lgt 51mm TypeA 53Ck
Molex 15014-0453 Associated Product Image
FFC / FPC Jumper Cables Premo-Flex .25 Jmpr Lgt 102mm TypeA 53Ck
Molex 15014-0653 Associated Product Image
FFC / FPC Jumper Cables Premo-Flex .25 Jmpr Lgt 152mm TypeA 53Ck