503159-0600

Molex Logo
538-503159-0600

503159-0600

Mfr.:

Description:
Headers & Wire Housings 1.50MM CLIK-MATE REC 06P VT TH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,359

Stock:

9,359 Can Ship Immediately

Factory Lead-Time:

48 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.69 $0.69
10 $0.581 $5.81
100 $0.451 $45.10
500 $0.43 $215.00
1,000 $0.355 $355.00
2,500 $0.322 $805.00
4,860 $0.289 $1,404.54
Product Attribute Attribute Value
Molex
Headers & Wire Housings
RoHS:  Details
Headers
Receptacle
6 Position
1.5 mm
1 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Tin
503159
CLIK-Mate
Signal, Wire-to-Board
- 40 C
+ 105 C
Tray
Accessory Type: -
Brand: Molex
Contact Material: Tin
Contact Type: -
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Color: Brown (Beige)
Housing Gender: -
Housing Material: Polyamide (PA)
IP Rating: -
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1620
Subcategory: Headers & Wire Housings
Voltage Rating: 100 V
Unit Weight: 0.019796 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WtW/WtB connectors and connector systems are ideal for personal computers and lighting, automotive, and industrial applications, depending on the model.

Image Description
Molex 502578-0200 Associated Product Image
Headers & Wire Housings CLIKMATE PLUG HSG 2P SR BEIGE
Molex 502578-0600 Associated Product Image
Headers & Wire Housings CLIKMATE PLUG HSG 6P SR BEIGE
Image Description
SparkFun Electronics DEV-16997 Also Bought Image
Development Boards & Kits - ARM
CUI Devices AMT-PGRM-06C Also Bought Image
Programmer Accessories AMT Programming Module KIT for AMT 21/22/23 Encoders
TE Connectivity YR1B1M0CC Also Bought Image
Metal Film Resistors - Through Hole 1MOhm 1/4W 15PPM
Adafruit 559 Also Bought Image
Adafruit Accessories Metal Pushbutton w/ Red LED ring
Wurth Elektronik 691210910003 Also Bought Image
Fixed Terminal Blocks WR-TBL 2.54mm THT 3Pins 6A 150V 20mOhm
Wurth Elektronik 691210910006 Also Bought Image
Fixed Terminal Blocks WR-TBL 2.54mm THT 6Pins 6A 150V 20mOhm
YAGEO MFR-25FTE52-220R Also Bought Image
Metal Film Resistors - Through Hole 220 OHM 1/4W 1%
Molex 503159-0400 Also Bought Image
Headers & Wire Housings 1.50MM CLIK-MATE REC 04P VT TH
Molex 503175-0600 Also Bought Image
Headers & Wire Housings 1.5 W/B SGL DIPR/ARecAssy6CktW/BossBeige
Molex 15135-0603 Also Bought Image
Rectangular Cable Assemblies Clickmate 6CKT CBL ASSY SR 300MM BEIGE