50-57-9404

Molex Logo
538-50-57-9404

50-57-9404

Mfr.:

Description:
Headers & Wire Housings HSG 4P SINGLE ROW POSITIVE LATCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 177,483

Stock:

177,483 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.32 $0.32
10 $0.259 $2.59
100 $0.191 $19.10
1,000 $0.151 $151.00
2,000 $0.138 $276.00
5,000 $0.12 $600.00
10,000 $0.116 $1,160.00
25,000 $0.114 $2,850.00
50,000 $0.112 $5,600.00
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housing
4 Position
2.54 mm
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
70066
SL
Signal, Wire-to-Board
- 40 C
+ 105 C
Bulk
Accessory Type: -
Brand: Molex
Contact Material: -
Contact Type: Socket
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Female
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 0050579404
Unit Weight: 0.017637 oz
USHTS:
8538906000
CNHTS:
8547200000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8547200090
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Image Description
Molex 15-91-2045 Associated Product Image
Headers & Wire Housings SL 4 CKT W-T-B SHROU
Molex 22-28-5044 Associated Product Image
Headers & Wire Housings KK 100 Hdr Assy Bkwy Bkwy 04 Ckt 15 SGold
Molex 70107-0003 Associated Product Image
Headers & Wire Housings HSG 4P W/O EARS SINGLE ROW
Molex 22-28-4040 Associated Product Image
Headers & Wire Housings 4P VERT HEADER Sn
Molex 70553-0108 Associated Product Image
Headers & Wire Housings R/A HEADER 4 PIN SINGLE ROW 30 AU
Molex 70545-0038 Associated Product Image
Headers & Wire Housings VERT HDR TRI-PEG 4P single row
Molex 70555-0073 Associated Product Image
Headers & Wire Housings R/A HDR TRI-PEG 4P low profile
Molex 22-28-4043 Associated Product Image
Headers & Wire Housings BREAKAWAY HDR VERT 4
Image Description
Molex 50-57-9402 Also Bought Image
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE LATCH
Molex 50-57-9403 Also Bought Image
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE LATCH
Molex 50-57-9405 Also Bought Image
Headers & Wire Housings HSG 5P SINGLE ROW POSITIVE LATCH
Molex 16-02-0103 Also Bought Image
Headers & Wire Housings SOCKET 24-22AWG BULK
Molex 70107-0002 Also Bought Image
Headers & Wire Housings HSG 3P W/O EARS SINGLE ROW
Molex 50-57-9406 Also Bought Image
Headers & Wire Housings HSG 6P SINGLE ROW POSITIVE LATCH
Molex 16-02-0102 Also Bought Image
Headers & Wire Housings 22-24 TERMINAL BULK FEMALE
Molex 16-02-0086 (Cut Strip) Also Bought Image
Headers & Wire Housings SKT 22-24 AWG REEL Cut Strip of 100
Molex 70543-0003 Also Bought Image
Headers & Wire Housings VERTICAL HDR 4P single row
Molex 70107-0003 Also Bought Image
Headers & Wire Housings HSG 4P W/O EARS SINGLE ROW