50-57-9403

Molex
538-50-57-9403

50-57-9403

Mfr.:

Description:
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE LATCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 200,357

Stock:

200,357 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.26 $0.26
$0.197 $1.97
$0.15 $15.00
$0.124 $124.00
$0.113 $226.00
$0.104 $5,200.00
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
3 Position
2.54 mm
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
70066
SL
Wire-to-Board, Signal
- 40 C
+ 105 C
Bulk
Accessory Type: -
Brand: Molex
Contact Material: -
Contact Type: Socket
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Female
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 0050579403
Unit Weight: 0.011923 oz
USHTS:
8538906000
CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Molex 70553-0107
Headers & Wire Housings 2.54MM SR RA 3P HDR AU L-PRO SHRD
Molex 70543-0107
Headers & Wire Housings VERTICAL HDR 3P single row
Molex 15-91-2035
Headers & Wire Housings 2.54 WIRE/BOARD HDR Right Angle 3 CKT
Molex 70107-0002
Headers & Wire Housings HSG 3P W/O EARS SINGLE ROW
Molex 70543-0002
Headers & Wire Housings VERTICAL HDR 3P single row
Molex 70107-0037
Headers & Wire Housings HSG 3P W/EARS SINGLE ROW
Molex 70545-0072
Headers & Wire Housings VERT HDR TRI-PEG 3P single row
Molex 15-91-3034
Headers & Wire Housings SL 3 CKT W-T-B SHROU
Molex 70553-0002
Headers & Wire Housings R/A HDR 3P low profile single
Molex 70543-0037
Headers & Wire Housings VERTICAL HDR 3 PIN SINGLE ROW TIN
Image Description
Molex 70107-0002
Headers & Wire Housings HSG 3P W/O EARS SINGLE ROW
Molex 50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE LATCH
Molex 70543-0002
Headers & Wire Housings VERTICAL HDR 3P single row
Molex 50-57-9405
Headers & Wire Housings HSG 5P SINGLE ROW POSITIVE LATCH
Molex 70107-0003
Headers & Wire Housings HSG 4P W/O EARS SINGLE ROW
Molex 50-57-9404
Headers & Wire Housings HSG 4P SINGLE ROW POSITIVE LATCH
Molex 50-57-9406
Headers & Wire Housings HSG 6P SINGLE ROW POSITIVE LATCH
Molex 16-02-0103
Headers & Wire Housings SOCKET 24-22AWG BULK
Molex 16-02-0102
Headers & Wire Housings 22-24 TERMINAL BULK FEMALE
Molex 70107-0001
Headers & Wire Housings HSG 2P W/O EARS SINGLE ROW