50-57-9006

Molex
538-50-57-9006

50-57-9006

Mfr.:

Description:
Headers & Wire Housings HSG 6P SINGLE ROW NON-POLARIZED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,101

Stock:

6,101 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.73 $0.73
$0.617 $6.17
$0.479 $47.90
$0.456 $228.00
$0.376 $376.00
$0.342 $855.00
$0.308 $1,540.00
$0.303 $3,030.00
$0.296 $7,400.00
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
6 Position
2.54 mm
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
70066
SL
Wire-to-Board, Signal
- 40 C
+ 105 C
Bulk
Accessory Type: -
Brand: Molex
Contact Material: -
Contact Type: Socket
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Female
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 0050579006
Unit Weight: 0.009877 oz
USHTS:
8538906000
CNHTS:
8547200000
CAHTS:
8538909090
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
Image Description
Molex 70553-0005
Headers & Wire Housings R/A HDR 6P low profile single
Molex 22-28-4063
Headers & Wire Housings BREAKAWAY HDR VERT 6
Molex 70553-0110
Headers & Wire Housings 2.54MM SR RA 6P HDR AU L-PRO SHRD
Molex 22-28-8063
Headers & Wire Housings 2.54MM BREAKAWAY RA 6 CKT Gold
Molex 22-28-4067
Headers & Wire Housings KK 100 Hdr Assy Bkwy Bkwy 06 Ckt 30 SGold
Molex 70543-0005
Headers & Wire Housings VERTICAL HDR 6P single row
Molex 70543-0110
Headers & Wire Housings VERTICAL HDR 6P single row
Molex 70543-0040
Headers & Wire Housings VERTICAL HDR 6P single row
Molex 22-28-4060
Headers & Wire Housings 6P VERT HEADER Sn
Molex 22-28-8062
Headers & Wire Housings 2.54MM BREAKAWAY RA 6 CKT Gold
Image Description
Molex 1602-0069
Terminals
Molex 50-57-9004
Headers & Wire Housings HSG 4P SINGLE ROW NON-POLARIZED
Molex 16-02-0096
Headers & Wire Housings 24-30 TERMINAL BULK
Molex 50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE LATCH
Molex 50-57-9005
Headers & Wire Housings HSG 5P SINGLE ROW NON-POLARIZED
Molex 50-57-9003
Headers & Wire Housings HSG 3P SINGLE ROW NON-POLARIZED
Molex 50-57-9002
Headers & Wire Housings HSG 2P SINGLE ROW NON-POLARIZED
Molex 16-02-0102
Headers & Wire Housings 22-24 TERMINAL BULK FEMALE
Molex 16-02-0103
Headers & Wire Housings SOCKET 24-22AWG BULK
Molex 50-57-9008
Headers & Wire Housings HSG 8P SINGLE ROW NON-POLARIZED