50-57-9003

Molex
538-50-57-9003

50-57-9003

Mfr.:

Description:
Headers & Wire Housings HSG 3P SINGLE ROW NON-POLARIZED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17,541

Stock:

17,541 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.31 $0.31
$0.227 $2.27
$0.185 $18.50
$0.169 $169.00
$0.15 $3,750.00
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
3 Position
2.54 mm
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
70066
SL
Wire-to-Board, Signal
- 40 C
+ 105 C
Bulk
Accessory Type: -
Brand: Molex
Contact Material: -
Contact Type: Socket
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Female
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 0050579003
Unit Weight: 0.000776 oz
USHTS:
8538906000
CNHTS:
8547200000
CAHTS:
8538909090
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
Image Description
Molex 70553-0002
Headers & Wire Housings R/A HDR 3P low profile single
Molex 70553-0107
Headers & Wire Housings 2.54MM SR RA 3P HDR AU L-PRO SHRD
Molex 22-28-5034
Headers & Wire Housings KK 100 Hdr Assy Bkwy Bkwy 03 Ckt 15 SGold
Molex 22-28-8034
Headers & Wire Housings KK 100 Hdr Assy RA B Bkwy 03 Ckt 30 SGold
Molex 22-28-4033
Headers & Wire Housings 3CKT STRAIGHT HEADER
Molex 22-28-4030
Headers & Wire Housings 3P VERT HEADER Sn
Molex 70553-0037
Headers & Wire Housings R/A HDR 3P low profile single
Molex 70543-0107
Headers & Wire Housings VERTICAL HDR 3P single row
Molex 70543-0002
Headers & Wire Housings VERTICAL HDR 3P single row
Molex 70543-0037
Headers & Wire Housings VERTICAL HDR 3 PIN SINGLE ROW TIN
Image Description
Molex 1602-0069
Terminals
Molex 50-57-9004
Headers & Wire Housings HSG 4P SINGLE ROW NON-POLARIZED
Molex 70107-0002
Headers & Wire Housings HSG 3P W/O EARS SINGLE ROW
Molex 50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE LATCH
Molex 50-57-9002
Headers & Wire Housings HSG 2P SINGLE ROW NON-POLARIZED
Molex 50-57-9006
Headers & Wire Housings HSG 6P SINGLE ROW NON-POLARIZED
Molex 16-02-0102
Headers & Wire Housings 22-24 TERMINAL BULK FEMALE
Molex 16-02-1125
Headers & Wire Housings TERMINAL 22-24 BULK
Molex 50-57-9005
Headers & Wire Housings HSG 5P SINGLE ROW NON-POLARIZED
Molex 16-02-0103
Headers & Wire Housings SOCKET 24-22AWG BULK