50-57-9002

Molex
538-50-57-9002

50-57-9002

Mfr.:

Description:
Headers & Wire Housings HSG 2P SINGLE ROW NON-POLARIZED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 27,641

Stock:

27,641 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.14 $0.14
$0.139 $1.39
$0.132 $6,600.00
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
2 Position
2.54 mm
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
70066
SL
Wire-to-Board, Signal
- 40 C
+ 105 C
Bulk
Accessory Type: -
Brand: Molex
Contact Material: -
Contact Type: Socket
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Female
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 50-57-9002-PB 0050579002
Unit Weight: 0.000529 oz
USHTS:
8538906000
CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538909090
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Image Description
Molex 70553-0001
Headers & Wire Housings R/A HDR 2P low profile single
Molex 70553-0106
Headers & Wire Housings R/A HEADER 2 PIN SINGLE ROW 30 AU
Molex 22-28-5024
Headers & Wire Housings KK 100 Hdr Assy Bkwy Bkwy 02 Ckt 15 SGold
Molex 70543-0001
Headers & Wire Housings VERTICAL HDR 2P single row
Molex 70543-0036
Headers & Wire Housings VERTICAL HDR 2 PIN SINGLE ROW TIN
Molex 70553-0036
Headers & Wire Housings R/A HDR 2P low profile single
Molex 70543-0106
Headers & Wire Housings VERTICAL HDR 2P single row
Molex 22-28-4020
Headers & Wire Housings 2C HEADER Sn/Pb
Molex 70107-0001
Headers & Wire Housings HSG 2P W/O EARS SINGLE ROW
Molex 22-28-4023
Headers & Wire Housings BREAKAWAY HDR VERT 2
Image Description
Molex 1602-0069
Terminals
Molex 50-57-9004
Headers & Wire Housings HSG 4P SINGLE ROW NON-POLARIZED
Molex 50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE LATCH
Molex 50-57-9006
Headers & Wire Housings HSG 6P SINGLE ROW NON-POLARIZED
Molex 70107-0003
Headers & Wire Housings HSG 4P W/O EARS SINGLE ROW
Molex 50-57-9003
Headers & Wire Housings HSG 3P SINGLE ROW NON-POLARIZED
Molex 16-02-0102
Headers & Wire Housings 22-24 TERMINAL BULK FEMALE
Molex 50-57-9005
Headers & Wire Housings HSG 5P SINGLE ROW NON-POLARIZED
Molex 16-02-0097
Headers & Wire Housings 24-30 TERMINAL BULK
Molex 16-02-0114
Headers & Wire Housings TERMINAL 24-22 BULK