47023-0001

Molex Logo
538-47023-0001

47023-0001

Mfr.:

Description:
Memory Card Connectors 2.54MM SIM 06P SMT HGT=1.90MM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Molex
Memory Card Connectors
RoHS:  Details
Card Connectors
SIM
6
2 Row
2.54 mm
SMD/SMT
10 mA
PCB Mount
Nickel
Reel
Cut Tape
MouseReel
Brand: Molex
Color: Black
Contact Material: Tin
Flammability Rating: UL 94 V-0
Height: 1.9 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Hinged
Length: 15.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Standard
Orientation: Horizontal
Product Type: Memory Card Connectors
Series: 47023
Factory Pack Quantity: 2000
Subcategory: Memory Connectors & Sockets
Voltage Rating: 5 V
Part # Aliases: 0470230001 470230001
Unit Weight: 0.044516 oz
USHTS:
8536698000
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536909599
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99