46992-0810

Molex
538-46992-0810

46992-0810

Mfr.:

Description:
Headers & Wire Housings MiniFitJr Rcpt DR V2 GW 8Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 41,419

Stock:

41,419 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.66 $0.66
$0.522 $5.22
$0.513 $51.30
$0.397 $397.00
$0.373 $932.50
$0.339 $1,186.50
$0.324 $3,402.00
$0.299 $8,372.00
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
8 Position
4.2 mm
2 Row
4.2 mm
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
46992
Mini-Fit Jr.
Wire-to-Board, Wire-to-Wire, Power
- 40 C
+ 105 C
Accessory Type: -
Brand: Molex
Contact Material: -
Contact Type: Socket
Current Rating: 13 A
Flammability Rating: UL 94 V-2
Housing Color: Black
Housing Gender: Receptacle
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3500
Subcategory: Headers & Wire Housings
Unit Weight: 0.067973 oz
USHTS:
8538906000
CNHTS:
8547200000
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8547200090
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Mini-Fit Connector Family

Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively. Blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Mini-Fit Jr. Connectors

Molex Mini-Fit Jr. Connectors are ideal for higher-current / higher-density applications that require design flexibility for wire-to-wire and wire-to-board configurations. Molex Mini-Fit Jr. connectors are made for power applications up to 9.0A per circuit. The connectors feature fully isolated terminals, positive housing locks, low-engagement forces, and polarized housings. They are UL recognized, CSA approved, and TUV licensed. All components are lead free and RoHS compliant. Molex Mini-Fit Jr. Connectors are available in a single row or dual row, 2 to 24 circuit options, and multiple plating and material selections.

Glow-Wire Mini-Fit Jr. Connectors

Molex Glow-Wire Mini-Fit Jr Connectors are constructed using materials that conform to the IEC Glow-Wire Ignition Temperature (GWIT) and the IEC Glow-Wire Flammability Index (GWFI) standards. These connectors feature fully isolated contacts, positive locking, and reflow capable headers. Glow-Wire Compliant Mini-Fit Jr Connectors range from 2 to 24 circuits and up to 13A, and are ideal for both attended and unattended appliances. 

Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

FiT Family Connectors

Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Image Description
Molex 39-01-2021
Headers & Wire Housings 2 CKT PLUG HOUSING
Molex 46993-0810
Headers & Wire Housings MiniFitJr Plg Dual Row Glow Wire 8Ckt
Molex 39-00-0060
Headers & Wire Housings SOCKET 18-24AWG BULK
Molex 39-01-2041
Headers & Wire Housings 4 CKT PLUG HOUSING
Molex 39-01-2046
Headers & Wire Housings 4 CKT PLUG HOUSING
Molex 39-01-2026
Headers & Wire Housings 2 CKT PLUG HOUSING
Molex 39-00-0214
Headers & Wire Housings SOCKET 18-24AWG BULK
Molex 39-00-0080
Headers & Wire Housings TERMINAL BULK
Molex 39-00-0208
Headers & Wire Housings 18-24AWG F CRIMP TRM
Image Description
Molex 46992-0410
Headers & Wire Housings MiniFitJr Rcpt DR V2 GW 4Ckt
Molex 46992-0210
Headers & Wire Housings MiniFitJr Rcpt DR V2 GW 2Ckt
Molex 39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex 46992-1010
Headers & Wire Housings MiniFitJr Rcpt DR V2 GW 10Ckt
Molex 46992-2410
Headers & Wire Housings MiniFitJr Rec Hsg SR V2 24Ckt Black
Molex 46993-0811
Headers & Wire Housings MiniFitJrPlg FH /DR 8Ckt V-2 Black
Molex 46992-0610
Headers & Wire Housings MiniFitJr Rcpt DR V2 GW 6Ckt
Molex 45587-0004
Headers & Wire Housings Mini-Fit Recept 8Ckt 3rd Gen Polz
Molex 45559-0002
Headers & Wire Housings 6CKT RECPT HSG
Molex 46992-1810
Headers & Wire Housings MiniFitJr Rcpt DR V2 GW 18Ckt