46114-4241

Molex
538-46114-4241

46114-4241

Mfr.:

Description:
Power to the Board 4 PWR 24 SIG RA HDR LPH PWER W/O BMI GDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 307

Stock:

307 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.12 $12.12
$10.75 $107.50
$8.55 $855.00
$7.99 $3,995.00
$7.33 $6,926.85
2,520 Quote
Product Attribute Attribute Value
Molex
Product Category: Power to the Board
RoHS:  Details
Power to the Board
Socket (Female)
30 A
250 V
4 Power, 24 Signal
Through Hole
Press Fit
12 mm, 1.27 mm
46114
Tube
EXTreme LPHPower
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 2 Row
Product: Headers
Factory Pack Quantity: 315
Subcategory: Power Connectors
Part # Aliases: 0461144241
Unit Weight: 0.234925 oz
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

EXTreme LPHPower Connectors

Molex EXTreme LPHPower Connectors extend mounting flexibility to backplane or midplane mating applications. Designed with power blades parallel to the PC board, the EXtreme LPHPower series offers a low-profile height of 7.50mm. This low profile allows greater system airflow while taking up 53% less space than traditional connectors with the same current rating. Molex EXTreme LPHPower Connectors provide up to 127.0A per linear inch of space. The series also has two isolated power blades in each housing bay and can be mated in a right-angle, co-planar, or vertical orientation.

Image Description
Amphenol 10160920-1240100LF
Board to Board & Mezzanine Connectors Minitek Power3.0 CEM5 RATH HDR(12P+4S) Tin