44441-2002

Molex
538-44441-2002

44441-2002

Mfr.:

Description:
Headers & Wire Housings RECPT SINGLE ROW 2P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 26,901

Stock:

26,901 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.86 $0.86
$0.662 $6.62
$0.561 $56.10
$0.531 $265.50
$0.477 $477.00
$0.432 $864.00
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
2 Position
7.5 mm
1 Row
-
Cable Mount / Free Hanging
Crimp
-
-
-
44441
Sabre
18 AWG to 14 AWG
- 40 C
+ 75 C
Bulk
Accessory Type: -
Brand: Molex
Contact Material: -
Contact Type: Socket
Current Rating: 18 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Female
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 0444412002
Unit Weight: 0.067021 oz
USHTS:
8538906000
CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Sabre Power Connectors

Molex Sabre Power Connector system is ideal for robust, higher-current applications, which require design flexibility for wire-to-wire and wire-to-board configurations in both vertical and right-angle orientations. Sabre provides current ratings up to 18A per circuit at 600V and is available in a wide range of wire gauges and insulation thicknesses. Sabre is designed with an integral TPA feature which can be optionally activated by the customer. This feature redundantly locks the terminal to the housing to prevent terminal blackouts in high vibration applications. Molex Sabre connectors are available in single-row 2 to 8 circuit options and accept a wide range of wire gauges, insulation thicknesses and have a through-hole PCB termination style available for several standard PCB thicknesses.

Super Sabre Connector System

Molex Super Sabre Connector System is a high-current, power interconnect system designed for a wide range of applications requiring flexible configurations. Features include a flat blade terminal design with four points of electrical contact, fully isolated terminals on both mating sides, positive latch and TPA features (Terminal Position Assurance), silver-plated interface, and an optional UL1950 "Finger Test" certified blade. Super Sabre provides 34.0A per blade and 600V with a variety of power and power/signal options. The system's unique option of power and signal combinations enables designers to use a single connector housing to mate high-current and low current power (under 5.0A) while reducing size and cost of the total interconnect package. Super Sabre is well-suited for networking & telecommunications, appliances / white goods, automotive, power supplies for 100 to 600W units, and medical applications.

Image Description
Molex 43160-3102
R.A. HDR SMC 2P with board lock
Molex 43680-1002
SABRE W-TO-W PLUG 1X 2 POS
Molex 43160-0102
Vertical Hdr 2P w/o board lock
Molex 43160-2102
VERT HDR SMC 2P with board lock
Molex 43160-1102
R.A. HDR SMC 2P without board lock
Molex 43160-7302
Sabre 2Ckt RA Hdr 125Lk LgTail
Molex 43160-4302
Sabre 2Ckt Ver Hdr 093Lk LgTail
Molex 43160-5302
RA SMT SINGLE 2P
Image Description
Molex 39-00-0047
SOCKET 28-22AWG BULK
Molex 39-00-0039
SOCKET 24-18AWG BULK
Molex 39-03-9042
New Mini Fit Crimp Rec Hsg 4Ckt
Molex 39-00-0078
SOCKET 16 AWG BULK
Molex 39-03-9082
New Mini Fit Crimp Rec Hsg 8Ckt
Molex 39-01-3045
MINI FIT REC 4CKT 55 EC 4CKT 555704RBLACK
Molex 39-01-2080
8 CKT RCPT HOUSING
Molex 39-01-3085
MINIFIT REC 8CKT 555 EC 8CKT 555708RBLACK
Molex 43375-0001 (Loose Piece)
SABRE TERM 14-16G F Loose PC
Molex 43375-0001 (Cut Strip)
SABRE TERM 14-16G F Cut Strip of 100