See an Error?

43375-1001 (Loose Piece)

Molex Logo
538-43375-1001-LP

43375-1001 (Loose Piece)

Mfr.:

Description:
Headers & Wire Housings SABRE TERM 18G F Loose PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 816

Stock:

816 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.19 $0.19
10 $0.18 $1.80
25 $0.155 $3.88
50 $0.136 $6.80

Alternative Packaging

Mfr. Part #:
Packaging:
Reel
Availability:
In Stock
Price:
$0.07
Min:
3000
Packaging:
Cut Tape
Availability:
In Stock
Price:
$0.19
Min:
100
Packaging:
Reel
Availability:
In Stock
Price:
$0.09
Min:
500

Similar Product

Molex 43375-1001
Molex
Headers & Wire Housings SABRE TERM 18G F Reel of 3000
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Contacts
Terminals
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
43375
Sabre
Power, Wire-to-Board, Wire-to-Wire
16 AWG to 14 AWG
- 40 C
+ 105 C
Bulk
Accessory Type: -
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 18 A
Housing Gender: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 433751001 43375-1001
Unit Weight: 0.012699 oz
                    
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Sabre Power Connectors

Molex Sabre Power Connector system is ideal for robust, higher-current applications, which require design flexibility for wire-to-wire and wire-to-board configurations in both vertical and right-angle orientations. Sabre provides current ratings up to 18A per circuit at 600V and is available in a wide range of wire gauges and insulation thicknesses. Sabre is designed with an integral TPA feature which can be optionally activated by the customer. This feature redundantly locks the terminal to the housing to prevent terminal blackouts in high vibration applications. Molex Sabre connectors are available in single-row 2 to 8 circuit options and accept a wide range of wire gauges, insulation thicknesses and have a through-hole PCB termination style available for several standard PCB thicknesses.

Image Description
Molex 39-01-3028 Also Bought Image
Headers & Wire Housings RECEPT 2P 94V-0 side tabs
Molex 16-02-0103 Also Bought Image
Headers & Wire Housings SOCKET 24-22AWG BULK
Molex 39-00-0433 Also Bought Image
Headers & Wire Housings MINIFIT MALE TERM 22-28AWG GOLD LOOSE
Molex 44441-1002 Also Bought Image
Headers & Wire Housings SABRE RECPT 94V-2 1X 2 POS
Molex 39-00-0049 Also Bought Image
Headers & Wire Housings PIN 28-22 AWG BULK
TE Connectivity 350715-1 Also Bought Image
Pin & Socket Connectors PLUG HOUSE. 6 POS.
Molex 43178-1002 (Loose Piece) Also Bought Image
Headers & Wire Housings SABRE TERM 14-18G M Loose PC
Molex 44441-2002 Also Bought Image
Headers & Wire Housings RECPT SINGLE ROW 2P
Molex 44441-2003 Also Bought Image
Headers & Wire Housings RECPT SINGLE ROW 3P
Molex 44441-2005 Also Bought Image
Headers & Wire Housings RECPT SINGLE ROW 5P