43045-0425

Molex Logo
538-43045-0425

43045-0425

Mfr.:

Description:
Headers & Wire Housings Microfit 3.0 V PTH clip DR 15Au 4Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,687

Stock:

4,687 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.82 $1.82
10 $1.34 $13.40
100 $1.21 $121.00
558 $1.12 $624.96
1,116 $1.00 $1,116.00
2,604 $0.99 $2,577.96
5,022 $0.97 $4,871.34
10,044 $0.907 $9,109.91
25,110 Quote
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
4 Position
3 mm
2 Row
3 mm
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
43045
Micro-Fit 3.0
Power, Wire-to-Board
- 40 C
+ 105 C
Tray
Accessory Type: -
Brand: Molex
Contact Material: Tin
Contact Type: -
Current Rating: 8.5 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: -
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 186
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 0430450425
Unit Weight: 0.029383 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Molex Micro-Fit 3.0 Glow-Wire Connectors - EXPANSION

Molex's Micro-Fit 3.0™ Interconnect System has been expanded to include Micro-Fit 3.0 Glow-Wire compatible connectors.
Learn More

Molex's Micro-Fit 3.0™ Interconnect System is designed to meet the need for a high contact density signal or power connector. The Micro-Fit 3.0 connectors are a miniature 3.00mm (.118") pitch, but retain many of the features found on larger power connectors and can carry up to 8.5A of current. Molex Micro-Fit products are available in circuit sizes 2 to 24 for single and dual row, wire-to-board and wire-to-wire applications such as computers, work stations, satellites, cellular phones, and a host of consumer products.

Now Available! Molex introduces the new 46235 Micro-Fit 3.00mm Low Force Terminal that offers the same reliability as the standard Micro-Fit products, but with half the mating / unmating force for applications using large circuit sizes. Low-Force Terminal version.
View Micro-Fit 3.0™ Connectors

Image Description
Molex 43025-0400 Associated Product Image
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex 43025-0600 Associated Product Image
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex 43025-0800 Associated Product Image
Headers & Wire Housings RECEPTACLE 8P DUAL ROW
Molex 43025-1800 Associated Product Image
Headers & Wire Housings RECEPTACLE 18P DUAL ROW
Molex 43025-1400 Associated Product Image
Headers & Wire Housings RECEPTACLE 14P DUAL ROW
Molex 43025-0408 Associated Product Image
Headers & Wire Housings MicroFit 3.0 DR Rcpt 4Ckt GW HF
Image Description
Global Connector Technology (GCT) USB3140-30-0170-1-C Also Bought Image
USB Connectors Micro B Skt, Vertical, SMT, 30u", With 1.7mm stake, with MEF, T&R+cap
Keystone Electronics 5002 Also Bought Image
Circuit Board Hardware - PCB TEST POINT WHITE .040
Keystone Electronics 5000 Also Bought Image
Circuit Board Hardware - PCB TEST POINT RED
Keystone Electronics 5001 Also Bought Image
Circuit Board Hardware - PCB TEST POINT BLACK
Molex 43025-0400 Also Bought Image
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex 43645-0200 Also Bought Image
Headers & Wire Housings RECEPTACLE 2 POS SINGLE ROW
Molex 43025-0408 Also Bought Image
Headers & Wire Housings MicroFit 3.0 DR Rcpt 4Ckt GW HF
Molex 43045-0625 Also Bought Image
Headers & Wire Housings 6CKT VERT DR HDR
Molex 43650-0319 Also Bought Image
Headers & Wire Housings MicroFit 3.0 SR V TH Clip 15Au 3Ckt
Molex 43045-1024 Also Bought Image
Headers & Wire Housings 3.0MM MF 10P HDR V SMT DR TIN