43031-0008

Molex Logo
538-43031-0008

43031-0008

Mfr.:

Description:
Headers & Wire Housings MALE 20-24 AWG BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 79,800

Stock:

79,800 Can Ship Immediately

Factory Lead-Time:

29 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.28 $0.28
10 $0.228 $2.28
100 $0.168 $16.80
1,000 $0.133 $133.00
2,000 $0.122 $244.00
5,000 $0.107 $535.00
12,000 $0.103 $1,236.00
24,000 $0.101 $2,424.00
60,000 $0.098 $5,880.00

Similar Product

Molex 43031-0002
Molex
Headers & Wire Housings MF 3.0 TERM 20-24G M Reel of 12000
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Contacts
Terminals
Cable Mount / Free Hanging
Crimp
Pin (Male)
Gold
43031
Micro-Fit 3.0
Power, Wire-to-Wire
24 AWG to 20 AWG
- 40 C
+ 105 C
Bulk
Brand: Molex
Contact Material: Tin
Current Rating: 8.5 A
Housing Color: -
Housing Material: -
Latching Type: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 12000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 0430310008
Unit Weight: 0.002102 oz
                    
Molex Terminals

The following terminals are available in both reel (chain)
and bulk (loose) stock.

Reel Part No. Reel Qty. Bulk Part No.
538-43030-0001 12,000 538-43030-0007
538-43030-0002 12,000 538-43030-0008
538-43030-0003 12,000 538-43030-0009
538-43030-0004 12,000 538-43030-0010
538-43031-0001 12,000 538-43031-0007
538-43031-0002 12,000 538-43031-0008
538-43031-0003 12,000 538-43031-0009
538-44476-1111 4,000 538-44476-1112
538-44476-3111 4,000 538-44476-3112



5-1201-14
USHTS:
8536904000
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Image Description
Molex 43030-0008 Also Bought Image
Headers & Wire Housings TERMINAL 20-24 BULK
Molex 43640-0201 Also Bought Image
Headers & Wire Housings PLUG FREE HNG 2P SINGLE ROW
Molex 43645-0200 Also Bought Image
Headers & Wire Housings RECEPTACLE 2 POS SINGLE ROW
Molex 43030-0007 Also Bought Image
Headers & Wire Housings FEMALE TERM 20-24
Molex 43025-0200 Also Bought Image
Headers & Wire Housings RECEPTACLE 2 POS DUAL ROW
Molex 43020-0801 Also Bought Image
Headers & Wire Housings PLUG FREE HNG 8P DUAL ROW
Molex 43645-0300 Also Bought Image
Headers & Wire Housings RECEPTACLE 3 POS
Molex 43020-0401 Also Bought Image
Headers & Wire Housings PLUG FREE HNG 4P DUAL ROW
Molex 43020-0601 Also Bought Image
Headers & Wire Housings PLUG FREE HNG 6P DUAL ROW
Molex 43020-0201 Also Bought Image
Headers & Wire Housings PLUG FREE HNG 2P DUAL ROW