43030-0008

Molex
538-43030-0008

43030-0008

Mfr.:

Description:
Headers & Wire Housings TERMINAL 20-24 BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 125,807

Stock:

125,807 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.29 $0.29
$0.233 $2.33
$0.171 $17.10
$0.136 $136.00
$0.124 $248.00
$0.109 $545.00
$0.105 $1,260.00
$0.103 $2,472.00
$0.10 $6,000.00

Similar Product

Molex 43030-0002
Molex
Headers & Wire Housings MF 3.0 TERM 20-24G F Reel of 12000
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Contacts
-
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
43030
Micro-Fit 3.0
Wire-to-Board, Wire-to-Wire, Power
24 AWG to 20 AWG
- 40 C
+ 105 C
Bulk
Brand: Molex
Contact Material: Tin
Contact Type: Female
Current Rating: 8.5 A
Housing Color: -
Housing Gender: Receptacle
Housing Material: Phosphor Bronze
Product Type: Headers & Wire Housings
Factory Pack Quantity: 12000
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 0430300008
Unit Weight: 0.003316 oz
                    
Molex Terminals

The following terminals are available in both reel (chain)
and bulk (loose) stock.

Reel Part No. Reel Qty. Bulk Part No.
538-43030-0001 12,000 538-43030-0007
538-43030-0002 12,000 538-43030-0008
538-43030-0003 12,000 538-43030-0009
538-43030-0004 12,000 538-43030-0010
538-43031-0001 12,000 538-43031-0007
538-43031-0002 12,000 538-43031-0008
538-43031-0003 12,000 538-43031-0009
538-44476-1111 4,000 538-44476-1112
538-44476-3111 4,000 538-44476-3112



5-1201-14
USHTS:
8536904000
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Micro-Fit 3.0 Connector System

Molex Micro-Fit 3.0 Connector System is designed to meet the needs for high contact density signal or power connectors. Micro-Fit 3.0 connectors feature a miniature 3mm (0.118") pitch, yet retain many of the features found on larger power connectors and can carry up to 8.5A of current. Molex Micro-Fit products are available in circuit sizes 2 to 24 for single- and dual-row, wire-to-board, and wire-to-wire applications such as computers, work stations, satellites, cellular phones, and a host of consumer products. Molex 46235 Micro-Fit 3.00mm Low Force Terminal offers the same reliability as the standard Micro-Fit products, but with half of the mating / unmating force for applications using large circuit sizes.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

FiT Family Connectors

Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Image Description
Molex 43645-0200
RECEPTACLE 2 POS SINGLE ROW
Molex 43025-0600
RECEPTACLE 6P DUAL ROW
Molex 43025-0800
RECEPTACLE 8P DUAL ROW
Molex 43645-0400
RECEPTACLE 4 POS SINGLE ROW
Molex 43025-0400
RECEPTACLE 4P DUAL ROW
Molex 43025-0200
RECEPTACLE 2 POS DUAL ROW
Molex 43645-0300
RECEPTACLE 3 POS
Molex 43031-0008
MALE 20-24 AWG BULK
Molex 43025-1000
RECEPTACLE 10P DUAL ROW
Molex 43025-1400
RECEPTACLE 14P DUAL ROW