43025-0800

Molex
538-43025-0800

43025-0800

Mfr.:

Description:
Headers & Wire Housings RECEPTACLE 8P DUAL ROW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 121,483

Stock:

121,483 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.62 $0.62
$0.527 $5.27
$0.409 $40.90
$0.39 $195.00
$0.322 $322.00
$0.292 $730.00
$0.262 $1,310.00
$0.259 $2,590.00
$0.253 $6,325.00
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
8 Position
3 mm
2 Row
3 mm
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
43025
Micro-Fit 3.0
Wire-to-Board, Wire-to-Wire, Power
- 40 C
+ 105 C
Bulk
Accessory Type: -
Brand: Molex
Contact Material: -
Contact Type: Socket
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Female
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2500
Subcategory: Headers & Wire Housings
Part # Aliases: 0430250800
Unit Weight: 0.024692 oz
USHTS:
8538906000
CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538909090
JPHTS:
853890000
MXHTS:
8536699999
BRHTS:
85389090
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Micro-Fit 3.0 Connector System

Molex Micro-Fit 3.0 Connector System is designed to meet the needs for high contact density signal or power connectors. Micro-Fit 3.0 connectors feature a miniature 3mm (0.118") pitch, yet retain many of the features found on larger power connectors and can carry up to 8.5A of current. Molex Micro-Fit products are available in circuit sizes 2 to 24 for single- and dual-row, wire-to-board, and wire-to-wire applications such as computers, work stations, satellites, cellular phones, and a host of consumer products. Molex 46235 Micro-Fit 3.00mm Low Force Terminal offers the same reliability as the standard Micro-Fit products, but with half of the mating / unmating force for applications using large circuit sizes.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

FiT Family Connectors

Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Image Description
Molex 43030-0038
MicroFit3.0 CRIMP TERM FEMALE 18AWG
Molex 43045-0818
VERTICAL HEADER 8 P
Molex 43020-0400
PLUG PNL MNT 4P DUAL ROW
Molex 43030-0012
FEMALE TERM 26-30 gold
Molex 43045-0814
8 CKT VERT HEADER
Molex 43030-0011
SOCKET 26-30AWG BULK
Molex 43045-0812
8 CKT VERT HEADER
Molex 43030-0010
FEMALE TERM 26-30
Molex 43020-0401
PLUG FREE HNG 4P DUAL ROW
Molex 43030-0009
FEMALE TERM 20-24
Image Description
Molex 43025-0600
RECEPTACLE 6P DUAL ROW
Molex 43030-0038
MicroFit3.0 CRIMP TERM FEMALE 18AWG
Molex 43025-0400
RECEPTACLE 4P DUAL ROW
Molex 43030-0007
FEMALE TERM 20-24
Molex 43025-0200
RECEPTACLE 2 POS DUAL ROW
Molex 43030-0001 (Cut Strip)
MF 3.0 TERM 20-24G F Cut Strip of 100
Molex 43645-0300
RECEPTACLE 3 POS
Molex 43025-1000
RECEPTACLE 10P DUAL ROW
Molex 43025-1200
RECEPTACLE 12P DUAL ROW
Molex 43020-0801
PLUG FREE HNG 8P DUAL ROW