42816-0612

Molex Logo
538-42816-0612

42816-0612

Mfr.:

Description:
Headers & Wire Housings MINIFIT SR 6Ckt 10MM RECPT HSG SR BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,311

Stock:

2,311 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.26 $3.26
10 $2.88 $28.80
100 $2.29 $229.00
350 $2.21 $773.50
1,050 $1.89 $1,984.50
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
6 Position
10 mm
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
42816
Mini-Fit Sr.
Power, Wire-to-Board, Wire-to-Wire
- 40 C
+ 105 C
Bulk
Brand: Molex
Current Rating: 50 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 350
Subcategory: Headers & Wire Housings
Part # Aliases: 0428160612
Unit Weight: 0.422370 oz
USHTS:
8538906000
CNHTS:
8547200000
CAHTS:
8538903900
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99

Molex Mini-Fit® Connectors

Molex Mini-Fit® Family offers design flexibility for wire-to-wire, wire-to-board and board-to-board configurations in high current, high density applications. Features of the Molex Mini-Fit Family include fully isolated contacts, positive housing locks, low engagement forces, and polarized headers. The Mini-Fit connectors are available in single-row or dual-row with 2- to 24-circuits and multiple plating options. Designed with a rated voltage of 600V, the Molex Mini-Fit connectors are ideally suited for power applications in the security, computer, and medical industries.

Mini-Fit Sr. Power Connectors

Molex Mini-Fit Sr. Power Connectors support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, automotive, medical, and telecommunication/networking applications. The compact connectors feature a polarized housing that prevents connector mismating and silver-plated contacts. A dual-beam (female) terminal design provides four contact points to ensure superb contact reliability, and a Terminal Position Assurance (PTA) retainer prevents terminal back-out.

Image Description
Molex 42819-6233 Associated Product Image
Headers & Wire Housings MiniFit Sr Hdr Vert 125 Clip 6 Ckt Gold
Molex 42818-0612 Associated Product Image
Headers & Wire Housings MINIFIT SR 6Ckt 10MM PLG HSG SR PNL MNT BLK
Molex 42820-6223 Associated Product Image
Headers & Wire Housings MiniFit Sr Hdr Assy 093 Clip 6 Ckt Gold
Molex 42819-6213 Associated Product Image
Headers & Wire Housings MiniFit Sr Hdr Vert 062 Clip 6 Ckt Gold
Image Description
Molex 42815-0134 Also Bought Image
Headers & Wire Housings MF SR Crimp Term F Silver
Molex 42815-0114 Also Bought Image
Headers & Wire Housings MF SR Crimp Term Fem Silvr 10-12AWG Lubed
Molex 42818-0612 Also Bought Image
Headers & Wire Housings MINIFIT SR 6Ckt 10MM PLG HSG SR PNL MNT BLK
Molex 51353-3400 Also Bought Image
Headers & Wire Housings 34 Ckt Housing
Hirose Electric DF11-8DS-2C Also Bought Image
Headers & Wire Housings 2MM RECEPT HOUSING 8P DUALROW CRIMP
Molex 51353-2400 Also Bought Image
Headers & Wire Housings 24 Ckt Housing
Molex 42815-0144 (Loose Piece) Also Bought Image
Headers & Wire Housings MFSR Term F 14-16 LOOSE PIECE
Molex 64016-0035 Also Bought Image
Crimpers / Crimping Tools SERVICE TOOL
Alpha Wire 3079 WH005 Also Bought Image
Hook-up Wire 14AWG 41/30 PVC 100ft SPOOL WHT
Molex 42816-0212 Also Bought Image
Headers & Wire Housings MINIFIT SR 2Ckt 10MM RECPT HSG SR BLK