42816-0212

Molex Logo
538-42816-0212

42816-0212

Mfr.:

Description:
Headers & Wire Housings MINIFIT SR 2Ckt 10MM RECPT HSG SR BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 29,235

Stock:

29,235 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.62 $1.62
10 $1.38 $13.80
100 $1.14 $114.00
500 $1.05 $525.00
1,000 $0.899 $899.00
2,000 $0.839 $1,678.00
5,000 $0.797 $3,985.00
10,000 $0.779 $7,790.00
25,000 Quote
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housing
2 Position
10 mm
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
42816
Mini-Fit Sr.
Power, Wire-to-Board, Wire-to-Wire
- 40 C
+ 105 C
Bulk
Accessory Type: -
Brand: Molex
Contact Material: -
Contact Type: Socket
Current Rating: 50 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Female
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 0428160212
Unit Weight: 0.169315 oz
USHTS:
8538906000
CNHTS:
8547200000
CAHTS:
8538903900
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99

Molex Mini-Fit® Connectors

Molex Mini-Fit® Family offers design flexibility for wire-to-wire, wire-to-board and board-to-board configurations in high current, high density applications. Features of the Molex Mini-Fit Family include fully isolated contacts, positive housing locks, low engagement forces, and polarized headers. The Mini-Fit connectors are available in single-row or dual-row with 2- to 24-circuits and multiple plating options. Designed with a rated voltage of 600V, the Molex Mini-Fit connectors are ideally suited for power applications in the security, computer, and medical industries.

Mini-Fit Sr. Power Connectors

Molex Mini-Fit Sr. Power Connectors support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, automotive, medical, and telecommunication/networking applications. The compact connectors feature a polarized housing that prevents connector mismating and silver-plated contacts. A dual-beam (female) terminal design provides four contact points to ensure superb contact reliability, and a Terminal Position Assurance (PTA) retainer prevents terminal back-out.

Image Description
Molex 42818-0212 Associated Product Image
Headers & Wire Housings MINIFIT SR 2Ckt 10MM PLG HSG SR PNL MNT BLK
Molex 42820-2213 Associated Product Image
Headers & Wire Housings MINI-FIT SR. HEADER
Molex 42819-2223 Associated Product Image
Headers & Wire Housings MiniFit Sr Hdr Vert 093 Clip 2 Ckt Gold
Molex 42819-2213 Associated Product Image
Headers & Wire Housings MiniFit Sr Hdr Vert 062 Clip 2 Ckt Gold
Molex 42820-2223 Associated Product Image
Headers & Wire Housings MiniFit Sr Hdr Assy 093 Clip 2 Ckt Gold
Molex 42819-2233 Associated Product Image
Headers & Wire Housings MiniFit Sr Hdr Vert 125 Clip 2 Ckt Gold
Molex 42820-2233 Associated Product Image
Headers & Wire Housings HEADER R/A 2P retention clip
Image Description
Molex 42815-0114 Also Bought Image
Headers & Wire Housings MF SR Crimp Term Fem Silvr 10-12AWG Lubed
Molex 42815-0134 Also Bought Image
Headers & Wire Housings MF SR Crimp Term F Silver
Molex 42820-2214 Also Bought Image
Headers & Wire Housings 10mm MiniFit Sr R/A Hdr 2Ckt Silvr Lubed
Molex 42819-2214 Also Bought Image
Headers & Wire Housings 10mm MiniFit Sr Vrt Hdr 2Ckt Silvr Lubed
Molex 42815-0144 (Loose Piece) Also Bought Image
Headers & Wire Housings MFSR Term F 14-16 LOOSE PIECE
Molex 42815-0012 (Loose Piece) Also Bought Image
Headers & Wire Housings MN-FT TERM 10-12G F Loose PC
Molex 42818-0212 Also Bought Image
Headers & Wire Housings MINIFIT SR 2Ckt 10MM PLG HSG SR PNL MNT BLK
Molex 42816-0312 Also Bought Image
Headers & Wire Housings MINIFIT SR 3Ckt 10MM RECPT HSG SR BLK
Molex 42816-0612 Also Bought Image
Headers & Wire Housings MINIFIT SR 6Ckt 10MM RECPT HSG SR BLK
Molex 42816-0412 Also Bought Image
Headers & Wire Housings MINIFIT SR 4Ckt 10MM RECPT HSG SR BLK