See an Error?

42815-0012 (Loose Piece)

Molex
538-42815-0012-LP

42815-0012 (Loose Piece)

Mfr.:

Description:
Headers & Wire Housings MN-FT TERM 10-12G F Loose PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,822

Stock:

3,822 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.83 $1.83
$1.60 $16.00
$1.53 $38.25
$1.50 $75.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel
Availability:
In Stock
Price:
$0.94
Min:
2500
Packaging:
Cut Tape
Availability:
In Stock
Price:
$1.29
Min:
100
Packaging:
Reel
Availability:
In Stock
Price:
$1.19
Min:
500

Similar Product

Molex 42815-0012
Molex
Headers & Wire Housings MN-FT TERM 10-12G F Reel of 2500
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Contacts
-
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
42815
Mini-Fit Sr.
12 AWG to 10 AWG
- 40 C
+ 105 C
Bulk
Accessory Type: -
Brand: Molex
Contact Material: Copper Alloy
Contact Type: -
Housing Gender: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 42815-0012-C 0428150012 42815-0012
Unit Weight: 0.047655 oz
                    
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6
USHTS:
8536904000
CNHTS:
8536901100
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

Mini-Fit Sr. Power Connectors

Molex Mini-Fit Sr. Power Connectors support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, automotive, medical, and telecommunication/networking applications. The compact connectors feature a polarized housing that prevents connector mismating and silver-plated contacts. A dual-beam (female) terminal design provides four contact points to ensure superb contact reliability, and a Terminal Position Assurance (PTA) retainer prevents terminal back-out.

FiT Family Connectors

Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Image Description
Molex 42818-0312
MINIFIT SR 3Ckt 10MM PLG HSG SR PNL MNT BLK
Molex 42818-0212
MINIFIT SR 2Ckt 10MM PLG HSG SR PNL MNT BLK
Molex 42816-0212
MINIFIT SR 2Ckt 10MM RECPT HSG SR BLK
Molex 42816-0312
MINIFIT SR 3Ckt 10MM RECPT HSG SR BLK
Molex 42816-0412
MINIFIT SR 4Ckt 10MM RECPT HSG SR BLK
Molex 42816-0512
MINIFIT SR 5Ckt 10MM RECPT HSG SR BLK
Molex 43030-0008
TERMINAL 20-24 BULK
Molex 42815-0032 (Loose Piece)
SOCKET 8 12+12 AWG Loose PC
Molex 42815-0042 (Loose Piece)
MNFTSR FE 14-16AW AU LOOSE PIECE
Molex 42817-0012 (Loose Piece)
MN-FT TERM 10-12G M Loose PC