39351-0005

Molex
538-39351-0005

39351-0005

Mfr.:

Description:
Pluggable Terminal Blocks 3.5MM 5 CKT RT ANGLE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

Molex 39500-0005
Molex
Pluggable Terminal Blocks EURO 3.5MM HOR PLUG 5 CIRCUITS
Product Attribute Attribute Value
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  Details
5 Position
3.5 mm
Screw
Through Hole
10 A
300 V
24 AWG
16 AWG
39351
Brand: Molex
Color: Black
Compliance: UL
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Mounting Angle: Right Angle
Product Type: Pluggable Terminal Blocks
Subcategory: Terminal Blocks
Tradename: Eurostyle
Part # Aliases: 350505 0393510005
Unit Weight: 0.367766 oz

USHTS:
8536904000
CAHTS:
8536900020
TARIC:
8536901000
ECCN:
EAR99