39-29-9242

Molex Logo
538-39-29-9242

39-29-9242

Mfr.:

Description:
Headers & Wire Housings 24 CKT VERT HEADER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,299

Stock:

5,299 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.03 $4.03
10 $3.55 $35.50
100 $2.83 $283.00
500 $2.75 $1,375.00
1,200 $2.34 $2,808.00
2,400 $2.17 $5,208.00
6,000 Quote
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Power
24 Position
4.2 mm
2 Row
4.2 mm
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
3.5 mm
5566
Mini-Fit Jr.
Power, Wire-to-Board
- 40 C
+ 105 C
Tray
Accessory Type: -
Brand: Molex
Contact Material: Tin
Contact Type: -
Current Rating: 9 A
Flammability Rating: UL 94 V-2
Housing Color: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1200
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 39299242 5566-24B2 0039299242
Unit Weight: 0.169244 oz
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FiT Family Connectors

Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Molex Mini-Fit® Connectors

Molex Mini-Fit® Family offers design flexibility for wire-to-wire, wire-to-board and board-to-board configurations in high current, high density applications. Features of the Molex Mini-Fit Family include fully isolated contacts, positive housing locks, low engagement forces, and polarized headers. The Mini-Fit connectors are available in single-row or dual-row with 2- to 24-circuits and multiple plating options. Designed with a rated voltage of 600V, the Molex Mini-Fit connectors are ideally suited for power applications in the security, computer, and medical industries.

Image Description
Molex 39-01-2025 Associated Product Image
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex 39-01-2240 Associated Product Image
Headers & Wire Housings 24 CKT RCPT HOUSING
Molex 39-01-2245 Associated Product Image
Headers & Wire Housings 24 CKT RCPT HOUSING
Molex 39-01-2045 Associated Product Image
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex 39-01-2080 Associated Product Image
Headers & Wire Housings 8 CKT RCPT HOUSING
Molex 39-01-2085 Associated Product Image
Headers & Wire Housings 8 CKT RCPT HOUSING
Image Description
Texas Instruments MC1489N Also Bought Image
RS-232 Interface IC GP Line
KEMET R82DC3100AA50J Also Bought Image
Film Capacitors 63V 0.1uF 5% LS=5mm AEC-Q200
KEMET R82DC3330Z360J Also Bought Image
Film Capacitors 63V 0.33uF 5% LS=5mm AEC-Q200
Kycon KMDGX-6S/6S-S4N Also Bought Image
Circular DIN Connectors 6P/6P R/A STACKED GOLD PLATED
Texas Instruments TL084CN Also Bought Image
Operational Amplifiers - Op Amps JFET Input
Samsung Electro-Mechanics CL21B224KBFNFNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220nF+/-10% 50V X7R 0805
Samsung Electro-Mechanics CL21B334KBFNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 330nF+/-10% 50V X7R 0805
TE Connectivity 5822021-4 Also Bought Image
SIMM Connectors 72 POS SIMM VERT TIN
KEMET R82EC1680Z350J Also Bought Image
Film Capacitors 100V 6800pF 5% LS=5mm AEC-Q200
Texas Instruments MC1488N Also Bought Image
RS-232 Interface IC GP Line