39-01-4021

Molex
538-39-01-4021

39-01-4021

Mfr.:

Description:
Headers & Wire Housings MINIFITJR REC HSG SR 2CKT 94V-0 NAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 88,708

Stock:

88,708 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.38 $0.38
$0.31 $3.10
$0.227 $22.70
$0.181 $181.00
$0.165 $330.00
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
2 Position
4.2 mm
1 Row
05557
Mini-Fit Jr.
- 40 C
+ 105 C
Bulk
Brand: Molex
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Product Type: Headers & Wire Housings
Factory Pack Quantity: 9000
Subcategory: Headers & Wire Housings
Part # Aliases: 0039014021 39014021 039014021 5557-02R2-210
Unit Weight: 0.024480 oz
USHTS:
8538906000
CNHTS:
8547200000
CAHTS:
8536690020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Image Description
Molex 39-01-4031
Headers & Wire Housings 3 CKT RCPT HOUSING
Molex 39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
Molex 39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex 39-00-0074
Headers & Wire Housings MiniFit Term Crp Fem Lse Bs 15Au 18-24
Molex 39-00-0038 (Cut Strip)
Headers & Wire Housings MN-FT TERM 18-24G F Cut Strip of 100
Molex 46999-0657
Headers & Wire Housings MiniFitJr Plg SR PnlMnt 2Ckt V-0
Molex 46999-0658
Headers & Wire Housings MiniFitJr SR Plug FreeHng V-0 2 Ckt
Molex 39-00-0078
Headers & Wire Housings SOCKET 16 AWG BULK
Molex 172648-0102
Headers & Wire Housings MiniFitJr Hdr SR RA 2Ckt W/Pg PCB Lck GW
Molex 39-00-0040 (Cut Strip)
Headers & Wire Housings MN-FT TERM 18-24G F Cut Strip of 100