38-00-1422

Molex
538-38-00-1422

38-00-1422

Mfr.:

Description:
Headers & Wire Housings KK 100 PCB Assy Top Assy Top 02 Ckt Tin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,355

Stock:

4,355 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.51 $0.51
$0.354 $3.54
$0.348 $34.80
$0.335 $192.96
$0.322 $370.94
$0.268 $2,778.62
$0.261 $6,614.78
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Socket Assemblies
2 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Tin
3.3 mm
4455
KK
Board-to-Board, Signal
- 40 C
+ 105 C
Tray
Accessory Type: -
Brand: Molex
Contact Material: Tin
Contact Type: -
Current Rating: 2.5 A
Flammability Rating: UL 94 V-0
Housing Color: White
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 576
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Part # Aliases: 38001422 A-4455-CZ02 (P909) 0038001422
Unit Weight: 0.008007 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Image Description
Molex 22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTION LOCK
Molex 22-10-2021
Headers & Wire Housings VERT PCB HDR 2P GOLD PLATING
Molex 22-28-4023
Headers & Wire Housings BREAKAWAY HDR VERT 2
Molex 22-28-8020
Headers & Wire Housings BKWY HDR R/A 2P tin
Molex 22-05-3021
Headers & Wire Housings R/A PCB HDR 2P TIN FRICTION LOCK
Molex 22-28-4025
Headers & Wire Housings HDR VT 1X02P .1" 295/120 15AU
Molex 22-03-2021
Headers & Wire Housings VERT PCB HDR 2P TIN PLATING
Molex 22-28-5023
Headers & Wire Housings KK 100 Hdr Assy Bkwy Bkwy 02 Ckt 15 SGold
Molex 22-12-2024
Headers & Wire Housings R/A PCB HDR 2P GOLD FRICTION LOCK
Image Description
Molex 216571-2002
Headers & Wire Housings Micro-Fit+ Vert Header 2 Circuits Black
Vishay RCC08051M00FKEA
Thick Film Resistors - SMD 1/4W 1Mohms 1% 100ppm
STMicroelectronics ULN2803A
Darlington Transistors Eight NPN Array
Molex 50-57-9004
Headers & Wire Housings HSG 4P SINGLE ROW NON-POLARIZED
Diodes Incorporated 1N4148W-7-F
Diodes - General Purpose, Power, Switching SURFACE MOUNT FAST SWITCHING DIODE
Molex 50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE LATCH
Omron G6S-2F-DC5
Low Signal Relays - PCB Gullwing NonLatching DPDT 5VDC 140mW
Molex 22-27-2101
Headers & Wire Housings HEADER 10P
Nexperia BZX84-B5V1,215
Zener Diodes BZX84-B5V1/SOT23/TO-236AB
Littelfuse SMBJ18A
ESD Suppressors / TVS Diodes 600W 18V 5% Uni-Directional