38-00-1392

Molex
538-38-00-1392

38-00-1392

Mfr.:

Description:
Headers & Wire Housings KK 100 PCB Assy Btm Assy Btm 02 Ckt Tin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 464

Stock:

464 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.96 $0.96
$0.788 $7.88
$0.657 $65.70
$0.591 $340.42
$0.524 $603.65
$0.475 $1,368.00
$0.436 $2,260.22
$0.426 $4,416.77
$0.41 $10,391.04
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Socket Assemblies
2 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Bottom Entry
Socket (Female)
Tin
3.3 mm
4455
KK
Board-to-Board, Signal
- 40 C
+ 105 C
Tray
Accessory Type: -
Brand: Molex
Contact Material: Tin
Contact Type: -
Current Rating: 2.5 A
Flammability Rating: UL 94 V-0
Housing Color: White
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 576
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Part # Aliases: 38001392 A-4455-BH02F(P909) 0038001392
Unit Weight: 0.008995 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Image Description
Molex 22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTION LOCK
Molex 22-10-2021
Headers & Wire Housings VERT PCB HDR 2P GOLD PLATING
Molex 22-28-4023
Headers & Wire Housings BREAKAWAY HDR VERT 2
Molex 22-28-8020
Headers & Wire Housings BKWY HDR R/A 2P tin
Molex 22-05-3021
Headers & Wire Housings R/A PCB HDR 2P TIN FRICTION LOCK
Molex 22-03-2051
Headers & Wire Housings VERT PCB HDR 5P TIN PLATING
Molex 22-28-4025
Headers & Wire Housings HDR VT 1X02P .1" 295/120 15AU
Molex 22-03-2021
Headers & Wire Housings VERT PCB HDR 2P TIN PLATING
Molex 22-28-5023
Headers & Wire Housings KK 100 Hdr Assy Bkwy Bkwy 02 Ckt 15 SGold
Image Description
Littelfuse P3800S3NLRP
Thyristor Surge Protection Devices - TSPD SIDACtor Bi 350V 3000A DO214AB RoHS
Wurth Elektronik 150060GS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Green
IXYS CPC1301GR
Transistor Output Optocouplers Optocoupler High-Voltage
Diodes Incorporated FY0800018
Crystals 8.000MHz 18pF 30ppm -40 to +85
Wurth Elektronik 61300611121
Headers & Wire Housings WR-PHD 2.54mm 6Pin T HT Header
BIVAR PLP5-2-500
LED Light Pipes Light Pipe Frnt 5mm Round Lens
Vishay VS-20ETS08FP-M3
Rectifiers New Input Diodes - FULLPAK-220-e3
Molex 09-48-4039
Headers & Wire Housings 3 POS RECEPT .156 BOTTOM PCB TIN
TE Connectivity ROX5SSJ100K
Metal Oxide Resistors 5W XSM M/OX 5% 100K
Wurth Elektronik 64900429522
Headers & Wire Housings WR-MPC4 4.2mm Male 4Pin Dual Agld