36922-0600

Molex Logo
538-36922-0600

36922-0600

Mfr.:

Description:
DC Power Cords DITTO 6 CIRCUIT WIRE TO WIRE 50MM

In Stock: 95

Stock:

95 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 95 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.13 $4.13
10 $3.64 $36.40
100 $2.90 $290.00
500 $2.81 $1,405.00
1,000 $2.39 $2,390.00
2,500 $2.23 $5,575.00
5,000 $2.14 $10,700.00
10,000 Quote
Product Attribute Attribute Value
Molex
Product Category: DC Power Cords
RoHS:  Details
DC Power Cord
Crimp Housing
6 Position
Crimp Housing
6 Position
20 AWG
50 m
Black
350 VAC/DC
Bulk
Brand: Molex
Compliance: UL1061
Current Rating: 4.5 A
Product Type: DC Power Cords
Factory Pack Quantity: 500
Subcategory: Power Cords
Part # Aliases: 369220600 0369220600
Unit Weight: 0.295137 oz

USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

OTS Ditto Discrete Wire Cable Assemblies

Molex OTS Ditto Discrete Wire Cable Assemblies feature a positive dual lock that keeps the connector mated during rigorous operations. These Off-The-Shelf (OTS) cable assemblies offer pin-to-pin mapping from receptacle to PCB header to provide ready-to-use plug-and-play connections. The ditto discrete cable assemblies deliver 4.2A to 5A with a 3mm pitch and prevent terminal back-out. These cable assemblies are UL 1061 compliant that provide ease of design, prototyping, and production making them ideal for electronic appliance applications. The ditto discrete cable assemblies are available in a variety of circuits and cable lengths to facilitate both global preproduction and prototyping. Typical applications include freezers, washers and dryers, scanners, white goods, security systems, motorcycles, and scooters.

Image Description
TE Connectivity 5-1814832-2 Also Bought Image
RF Connectors / Coaxial Connectors SMA Str PCB Skt GZD
Parker LORD RS232 Cable Kit for AHRS/IMU Also Bought Image
Sensor Cables / Actuator Cables RS232 CABLE KIT FOR AHRS/IMU, Includes RS232 cable and power supply.
Parker LORD USB Cable Kit for AHRS/IMU Also Bought Image
Sensor Cables / Actuator Cables USB CABLE KIT FOR AHRS/IMU, Includes USB cable.
FCI / Amphenol DILB8P-223TLF Also Bought Image
IC & Component Sockets 8P IC SOCKET
Kycon KMDLAX-6P Also Bought Image
Circular DIN Connectors 6P SNAP N LOCK PLUG ASSEMBLY
SCS 30058 Also Bought Image
Anti-Static Control Products Static Shield Bag, 1000 Series Metal-In Zip, 5X8, 100 Ea
Molex 09-50-3031 Also Bought Image
Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-2
Microchip ATMEGA8A-PU Also Bought Image
8-bit Microcontrollers - MCU AVR 8KB, 512B EE 16MHz 1KB SRAM
Vishay T93XA103KT20 Also Bought Image
Trimmer Resistors - Through Hole 3/8" SQ H/ADJ 10K
Texas Instruments TDP142RNQT Also Bought Image
Display Interface IC 8.1 Gbps DP1.4 linear redriver 40-WQFN 0 to 70