22-28-8102

Molex Logo
538-22-28-8102

22-28-8102

Mfr.:

Description:
Headers & Wire Housings 2.54MM BREAKAWAY RA 10 CKT Gold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

11 Weeks Estimated factory production time.
 
Minimum: 6000   Multiples: 6000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
6,000 $0.417 $2,502.00
12,000 $0.408 $4,896.00
30,000 $0.392 $11,760.00
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Breakaway
10 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
42377
KK
Signal, Board-to-Board, Wire-to-Board
- 40 C
+ 80 C
Bulk
Accessory Type: -
Brand: Molex
Contact Material: Tin
Contact Type: -
Current Rating: 4 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 750
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Part # Aliases: 22288102 42377-0080 0022288102
Unit Weight: 0.026032 oz
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Image Description
Molex 22-16-2100 Associated Product Image
Headers & Wire Housings RA PCB 10P
Molex 38-00-1340 Associated Product Image
Headers & Wire Housings 2.54MM 10P PCB CONN RA W/CAT EAR TERM
Molex 22-01-3057 Associated Product Image
Headers & Wire Housings HSG 5P W/RAMP/RIBS
Molex 50-57-9010 Associated Product Image
Headers & Wire Housings HSG 10P SINGLE ROW NON-POLARIZED
Molex 10-11-2023 Associated Product Image
Headers & Wire Housings HOUSING 2 POS
Molex 22-01-2021 Associated Product Image
Headers & Wire Housings 2 CKT TERM HOUSING
Molex 22-15-2106 Associated Product Image
Headers & Wire Housings RA PCB 10P TIN
Molex 22-17-3102 Associated Product Image
Headers & Wire Housings 10P BOTTOM ENTRY HDR
Molex 14-60-0101 Associated Product Image
Headers & Wire Housings SL IDT Opt A Female 24AWG Tin 10Ckt