22-28-5034

Molex
538-22-28-5034

22-28-5034

Mfr.:

Description:
Headers & Wire Housings KK 100 Hdr Assy Bkwy Bkwy 03 Ckt 15 SGold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 56,435

Stock:

56,435 Can Ship Immediately

Factory Lead-Time:

56 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.23 $0.23
$0.176 $1.76
$0.133 $13.30
$0.113 $113.00
$0.104 $208.00
$0.09 $337.50
$0.087 $978.75
$0.084 $2,205.00
$0.081 $4,252.50
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Breakaway
3 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
42375
KK
Board-to-Board, Wire-to-Board, Signal
- 40 C
+ 80 C
Bulk
Accessory Type: -
Brand: Molex
Contact Material: Tin
Contact Type: -
Current Rating: 4 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3750
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Part # Aliases: 22285034 42375-0458 0022285034
Unit Weight: 0.007302 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Image Description
Molex 22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex 22-16-2030
Headers & Wire Housings 2.54MM BOARD CONN RA 3 CKT Gold
Molex 22-01-2031
Headers & Wire Housings 3 CKT TERM HOUSING
Molex 50-29-1558
Headers & Wire Housings Hsg W/LRamp 3Ckt 26 mp 3Ckt 2695 -3RP-BK
Molex 22-15-2036
Headers & Wire Housings 3POS RT ANG PCB CON
Molex 22-01-2037
Headers & Wire Housings HSG 3P WITH LKG RAMP
Molex 22-02-7033
Headers & Wire Housings 3 CKT HEADER
Molex 22-17-2032
Headers & Wire Housings KK 100 PCB Assy Btm 03 Ckt Gold
Molex 50-57-9003
Headers & Wire Housings HSG 3P SINGLE ROW NON-POLARIZED
Molex 22-01-3057
Headers & Wire Housings HSG 5P W/RAMP/RIBS
Image Description
Samtec ASP-134488-01
Board to Board & Mezzanine Connectors "ASP"
Nexperia PRTR5V0U2X,215
ESD Suppressors / TVS Diodes PRTR5V0U2X/SOT143/SOT4
Texas Instruments SN74LV4T125PWR
Buffers & Line Drivers SGL Pwr Supply Quad Buffer GATE
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Murata GCM155R71C104KA55D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 16 VDC 10% 0402 X7R AEC-Q200
Nexperia BUK7S1R0-40HJ
MOSFET BUK7S1R0-40H/SOT1235/LFPAK88
Molex 22-28-5024
Headers & Wire Housings KK 100 Hdr Assy Bkwy Bkwy 02 Ckt 15 SGold
TE Connectivity 1977477-2
Barrier Terminal Blocks DUAL 2 POS .325 BLK
Samsung Electro-Mechanics CL31B104KEHSFNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 250V X7R 1206