22-27-2041

Molex
538-22-27-2041

22-27-2041

Mfr.:

Description:
Headers & Wire Housings 4 POS HEADER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22,004

Stock:

22,004
Can Ship Immediately

On Order:

24,000
Expected 06-Feb-24

Factory Lead-Time:

21
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.43 $0.43
$0.327 $3.27
$0.27 $27.00
$0.243 $121.50
$0.211 $211.00
$0.206 $515.00
$0.18 $900.00
$0.172 $4,128.00
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Locking
4 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
7.49 mm
3.56 mm
6410
KK
Wire-to-Board, Signal
- 40 C
+ 80 C
Bulk
Accessory Type: -
Brand: Molex
Contact Material: Tin
Contact Type: -
Current Rating: 4 A
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 12000
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Part # Aliases: 22272041 AE-6410-04A(102) 0022272041
Unit Weight: 0.016226 oz
USHTS:
8536694040
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Image Description
Molex 22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Molex 22-01-2047
Headers & Wire Housings HSG 4P WITH LKG POLARIZING RAMP
Molex 22-01-2041
Headers & Wire Housings 4 CKT TERM HOUSING
Molex 22-01-3057
Headers & Wire Housings HSG 5P W/RAMP/RIBS
Molex 22-01-2021
Headers & Wire Housings 2 CKT TERM HOUSING
Molex 22-01-2087
Headers & Wire Housings HSG 8P WITH LKG RAMP
Image Description
Molex 22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Molex 22-01-3027
Headers & Wire Housings HSG 2P W/RAMP/RIBS
Molex 22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex 22-27-2101
Headers & Wire Housings HEADER 10P
Molex 22-27-2021
Headers & Wire Housings 2 POS HEADER
Molex 22-27-2031
Headers & Wire Housings 3C STR HEADER W/FRLK
Molex 22-27-2061
Headers & Wire Housings STRT LOCKING HEADER
Molex 22-27-2051
Headers & Wire Housings 6410 5X1 HEADER
Molex 22-27-2081
Headers & Wire Housings STRAIGHT HDR 8 CIR
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK