22-27-2031

Molex Logo
538-22-27-2031

22-27-2031

Mfr.:

Description:
Headers & Wire Housings 3C STR HEADER W/FRLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

38,616
Expected 19-Jul-22

Factory Lead-Time:

63
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.45 $0.45
10 $0.365 $3.65
100 $0.268 $26.80
1,000 $0.213 $213.00
2,000 $0.195 $390.00
5,000 $0.171 $855.00
10,000 $0.165 $1,650.00
25,000 $0.161 $4,025.00
48,000 $0.158 $7,584.00
Product Attribute Attribute Value
Molex
Headers & Wire Housings
RoHS:  Details
Headers
Locking
3 Position
2.54 mm
1 Row
-
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
6410
KK
Bulk
Accessory Type: -
Brand: Molex
Contact Material: Tin
Contact Type: -
Current Rating: 4 A
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 16000
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Part # Aliases: 22272031 AE-6410-03A(102) 0022272031
Unit Weight: 0.011111 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Image Description
Molex 22-01-2031 Associated Product Image
Headers & Wire Housings 3 CKT TERM HOUSING
Molex 22-01-3037 Associated Product Image
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex 22-01-2037 Associated Product Image
Headers & Wire Housings HSG 3P WITH LKG RAMP
Image Description
Molex 47346-0001 Also Bought Image
USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY
TE Connectivity 1-770987-0 Also Bought Image
Pin & Socket Connectors PIN CONTACT 22-18AWG Gold
Panduit MBMS-S10-CY Also Bought Image
Cable Tie Mounts Cbl Tie Mount Metal #10 Screw (M5)
TE Connectivity 1761608-3 Also Bought Image
Headers & Wire Housings 100X100 HDR 2X005P VERT LOW PROFILE
Molex 22-27-2021 Also Bought Image
Headers & Wire Housings 2 POS HEADER
Molex 22-27-2041 Also Bought Image
Headers & Wire Housings 4 POS HEADER
Molex 22-01-3037 Also Bought Image
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Menda 35780 Also Bought Image
D-Sub Tools & Hardware CONDUCTIVE D-TYPE CONNECTOR COVER 15P
Menda 35782 Also Bought Image
D-Sub Tools & Hardware CONDUCTIVE D-TYPE CONNECTOR COVER 25P